Bulk RF Amplifier

Results: 398
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Pasternack RF Amplifier 2.5 dB NF, 22 dBm P1dB, 6 GHz to 18 GHz, Low Noise Broadband Amplifier, 38 dB Gain, 30 dBm IP3, SMA 1In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 280 mA 38 dB 2.5 dB Low Noise Amplifiers Screw Si 22 dBm 30 dBm - 40 C + 75 C Broadband Amplifiers Bulk
Pasternack RF Amplifier 3 dB NF, 18 dBm Psat, 100 MHz to 18 GHz, Low Noise Broadband Amplifier, 14 dB Gain, SMA 1In Stock
Min.: 1
Mult.: 1

Broadband Amplifiers Bulk
Pasternack RF Amplifier 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 4In Stock
Min.: 1
Mult.: 1

1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers Screw Si 11 dBm 25 dBm - 40 C + 85 C Low-Noise RF Amplifiers Bulk
Pasternack RF Amplifier 23 dBm P1dB, 50 MHz to 4 GHz, Gain Block Amplifier, 26 dB Gain, 35 dBm IP3, 5 dB NF, SMA 1In Stock
Min.: 1
Mult.: 1

Gain Block RF Amplifiers Bulk
Pasternack RF Amplifier 11 dBm P1dB, 10 MHz to 3 GHz, Gain Block Amplifier, 15 dB Gain, 12 dBm IP3, 3 dB NF, SMA 1In Stock
Min.: 1
Mult.: 1

Gain Block RF Amplifiers Bulk
Pasternack RF Amplifier 25 dBm IP3, 1.6 dB NF, 13.5 dBm P1dB, 20 MHz to 3 GHz, Low Noise Amplifier, 25 dB Gain, SMA 1In Stock
Min.: 1
Mult.: 1

Low-Noise RF Amplifiers Bulk
Pasternack RF Amplifier 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 40 dB Gain, 17 dBm P1dB and SMA 1In Stock
Min.: 1
Mult.: 1

Input Protected RF Amplifiers Bulk
Pasternack RF Amplifier 3 dB NF, 14.5 dBm P1dB, 10 MHz to 6 GHz, Low Noise Broadband Amplifier, 34 dB Gain, 25.5 dBm IP3, SMA 1In Stock
Min.: 1
Mult.: 1

Broadband Amplifiers Bulk

MACOM RF Amplifier 5-500MHz NF 2.4dB Gain 16dB 10In Stock
Min.: 1
Mult.: 1

1 MHz to 600 MHz 15 V 9 mA 16 dB 2.4 dB Through Hole TO-8-4 Si - 1 dBm 11 dBm Bulk

Qorvo RF Amplifier 5-4000 MHz SiGe HBT MMIC LNA 15In Stock
Min.: 1
Mult.: 1

Si SGL0622Z Bulk


MACOM RF Amplifier 10-250MHz NF 2.2dB Gain 8.0dB 9In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk


MACOM RF Amplifier 100-1200MHz NF 1.8dB Gain 14dB 8In Stock
Min.: 1
Mult.: 1

Si Bulk
MACOM RF Amplifier 7.7-8.5GHz 4 watt SSG20dB 96In Stock
Min.: 1
Mult.: 1

7.7 GHz to 8.5 GHz 8 V 2 A 20 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 2000 MHz to 8000 MHz, 50ohm

ZRON Bulk
Qorvo RF Amplifier 45-1003MHz Gain 24.5dB 51In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 25 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3350 Bulk
Qorvo RF Amplifier 1GHz GaAs/GaN Gain 25dB 115In Stock
Min.: 1
Mult.: 1

40 MHz to 1.003 GHz 24 V 420 mA 25 dB 5 dB CATV Amplifiers Screw GaAs GaN - 30 C + 100 C RFPD9950 Bulk
Qorvo RF Amplifier 5-100MHz NF 3.6dB Gain 25.8dB 42In Stock
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 133 mA 25.5 dB 3.4 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R1005250L Bulk
MACOM A88
MACOM RF Amplifier 5-500MHz NF 3.5dB Gain 18.0dB 24In Stock
Min.: 1
Mult.: 1

2 MHz to 500 MHz 15 V 79 mA 18 dB 3.5 dB General Purpose Amplifiers Through Hole TO-8-4 Si 20.5 dBm 30 dBm - 40 C + 125 C Bulk

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 19.0dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 50 mA 19 dB 2.8 dB General Purpose Amplifiers Through Hole TO-8-4 Si 15 dBm 26 dBm - 40 C + 125 C Bulk


MACOM RF Amplifier 10-250MHz NF 1.7dB Gain 26dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 5 V 16 mA 26 dB 1.7 dB General Purpose Amplifiers Through Hole TO-8-4 Si 10 dBm 22 dBm - 40 C + 125 C Bulk

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 8.0dB 7In Stock
Min.: 1
Mult.: 1

Si Bulk
Qorvo RF Amplifier Hybrid, 24V, Push Pull, 1.2GHz, 28dB, Ga 40In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 28 dB 4.5 dB CATV Amplifiers Screw SOT-115J-9 GaAs - 30 C + 100 C QPA3359 Bulk
Qorvo RF Amplifier 1.218 GHz 34 dB Gain Push Pull Amp 17In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 85 C QPA3358 Bulk
Qorvo RF Amplifier 45-1218MHz Gain 28dB 12In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 420 mA 28 dB 5.1 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3540 Bulk
Mini-Circuits RF Amplifier KIT ML AMPL / SURF MT / RoHS

0 Hz to 10 GHz 3.4 V 40 mA 22.1 dB 4.3 dB General Purpose Amplifiers Screw Si 13 dBm 26 dBm K1 Bulk