TSS Series RF Amplifier

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT MMIC, Low Noise Amplifier, 10 MHz to 2000 MHz, 50?

10 MHz to 2 GHz 5 V 70.6 mA 29.4 dB 1.4 dB Low Noise Amplifiers SMD/SMT QFN-8 Si 21.9 dBm 38.3 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 1425-2570MHz MMIC LNA

1.427 GHz to 2.57 GHz 3.3 V 64 mA 36.7 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 15.8 dBm 27.9 dBm - 40 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

Si TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

30 MHz to 2 GHz 5.25 V 163 mA 21.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 22.8 dBm 34 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

30 MHz to 2 GHz 8.4 V 249 mA 22.1 dB 1.6 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 27.7 dBm 41.8 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER WITH BYPASS

5 GHz to 18 GHz 5 V 145 mA 13.1 dB 6 dB General Purpose Amplifiers SMD/SMT MCLP-8 GaAs InGaP 17.9 dBm 27.4 dBm - 40 C + 85 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

Si TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

1 MHz to 1 GHz 3 V to 5 V 142 mA 20.9 dB 1.2 dB CATV Amplifiers SMD/SMT Si 23.4 dBm 36.2 dBm - 40 C + 85 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE BYPASS AMPL/SM/ RoHS

500 MHz to 5 GHz 5 V 82 mA 18.7 dB 1.7 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 19.2 dBm 30.9 dBm - 40 C + 85 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER WITH BYPASS

500 MHz to 5 GHz 3 V 42 mA 14.8 dB 1.8 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 13.9 dBm 20.7 dBm - 40 C + 85 C TSS Reel, Cut Tape, MouseReel