CC2591RGVR

Texas Instruments
595-CC2591RGVR
CC2591RGVR

Mfr.:

Description:
RF Front End 2.4 GHz RF Front End A 595-CC2591RGVT A A 595-CC2591RGVT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.19 $7.19
$5.54 $55.40
$5.13 $128.25
$4.68 $468.00
$4.46 $1,115.00
$4.33 $2,165.00
$4.22 $4,220.00
Full Reel (Order in multiples of 2500)
$4.11 $10,275.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.21
Min:
1

Similar Product

Texas Instruments CC2591RGVT
Texas Instruments
RF Front End 2.4 GHz RF Front End A 595-CC2591RGVR A A 595-CC2591RGVR
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RoHS:  
802.15.4, Zigbee
2.4 GHz
4.8 dB
2 V to 3.6 V
3.4 mA
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: CC2430-CC2591EMK
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: CC2591
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: HPA00420RGVR HPA01083RGVR HPA02142RGVR
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.g

CC2591 RF Front End Range Extender

Texas Instruments CC2591 2.4GHz RF Front End Range Extender is specially designed for existing and future TI RF transceivers, transmitters, and system-on-chip products. The Texas Instruments CC2591 provides high integration for simple design of high performance wireless applications and offers seamless interface to CC2xxx RF devices. The device includes a power amplifier for improved output power, an LNA with low noise figure for improved receiver sensitivity, and a small-size 4x4mm QFN-16 package.