RF Mixer

Results: 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Analog Devices RF Mixer 15 - 45 GHz I/Q Mixer 172In Stock
Min.: 1
Mult.: 1
Max.: 172

20 GHz to 42 GHz - 8.5 dB 20 GHz to 42 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT LGA-25
Analog Devices RF Mixer Dual WB Active Mixer in XFCB3 "DRx" 1,039In Stock
Min.: 1
Mult.: 1
Max.: 1,039
: 1,500

100 MHz to 6 GHz 18 dB 11 dB + 85 C - 40 C SMD/SMT LFCSP-24
Mini-Circuits RF Mixer Level 18, SMT IQ Mixer, RF/LO Freq 6 - 24 GHz

6 GHz to 24 GHz 11.6 dB 6 GHz to 24 GHz 0 Hz to 6 GHz + 85 C - 40 C SMD/SMT QFN-24
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

50 MHz to 1 GHz 9 dB 50 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.08 mm
Analog Devices RF Mixer 10 GHz to 40 GHz, 4-Channel Rx Mixer with 4 LO Multiplier/Filter 316In Stock
Min.: 1
Mult.: 1
Max.: 316

10 GHz to 40 GHz 9 dB, 11 dB 2.4 GHz to 10.1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT LGA-48
Analog Devices RF Mixer Double-Balanced 498In Stock
Min.: 1
Mult.: 1
Max.: 512

2.5 GHz to 7 GHz 10.5 dB 8.5 dB 5 GHz to 7 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT LGA-24
Qorvo RF Mixer 4 - 8 GHz Mixer 500In Stock
Min.: 1
Mult.: 1
: 500

Analog Devices RF Mixer 1MHz to 6GHz Wideb& Hi Linity Active Mix 11,185In Stock
Min.: 1
Mult.: 1
Max.: 11,185
: 2,500

SMD/SMT QFN-16
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

Analog Devices RF Mixer Mixer 490In Stock
Min.: 1
Mult.: 1
Max.: 490

4 GHz to 8.5 GHz 11 dB 8 dB 4 GHz to 8.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT LGA-24
Qorvo RF Mixer 6 - 14 GHz Mixer 597In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 14 GHz 11 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

1 MHz to 1 GHz 9.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

300 MHz to 4 GHz 9.8 dB 300 MHz to 4 GHz 0 Hz to 950 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Analog Devices RF Mixer Mixers 480In Stock
Min.: 1
Mult.: 1
Max.: 480

10 GHz to 26 GHz 12 dB 10 dB 10 GHz to 26 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Marki Microwave RF Mixer The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz. 14In Stock
75On Order
Min.: 1
Mult.: 1

4 GHz to 16 GHz 15 dB 12 dB 4 GHz to 16 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave RF Mixer Field Replaceable 2.92mm Mixer from 24 GHz to 40 GHz with an IF Range from DC to 18 GHz and LO Power of +13 dBm 1In Stock
Min.: 1
Mult.: 1

24 GHz to 40 GHz 8 dB 24 GHz to 40 GHz 0 Hz to 18 GHz + 50 C 0 C
Marki Microwave RF Mixer The MM2-0530HSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530HSM is 4x4 mm QFN packaged. 29In Stock
50Expected 08/10/2026
Min.: 1
Mult.: 1

5 GHz to 30 GHz 9 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0832HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications. 25In Stock
Min.: 1
Mult.: 1

8 GHz to 12 GHz 11 dB 7.5 dB, 8.5 dB 8 GHz to 12 GHz 0 Hz to 12 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0222HSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222HSM works well as both an up and down converter through Ku band and beyond. 120In Stock
Min.: 1
Mult.: 1

2 GHz to 2.2 GHz 12 dB 7.5 dB 2 GHz to 2.2 GHz 0 Hz to 3.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB. 8In Stock
Min.: 1
Mult.: 1

2 GHz to 18 GHz 12 dB 10 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-1453HSM is a high frequency GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performances across a broad bandwidth. 31In Stock
Min.: 1
Mult.: 1

14 GHz to 53 GHz 14 dB 8 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 23In Stock
Min.: 1
Mult.: 1

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave RF Mixer SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +13 dBm 1In Stock
Min.: 1
Mult.: 1

2.25 GHz to 18 GHz 13 dB 2.25 GHz to 18 GHz 0 Hz to 3 GHz + 85 C - 40 C
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

100 MHz to 1.7 GHz 9.5 dB 100 MHz to 1.7 GHz 50 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm


MACOM RF Mixer Mixer, Image Reject, 8-26 GHz,T&R 142In Stock
Min.: 1
Mult.: 1
: 100

8 GHz to 26 GHz 11.5 dB 8 GHz to 26 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT