Mini-Circuits RF Switch ICs

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS

SPDT 0 Hz 2 GHz 1.2 dB 30 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50?

SPDT 500 MHz 6 GHz 2 dB - 55 C + 100 C SMD/SMT 31.75 mm x 31.75 mm x 19.05 mm ZFSWA2R Tray
Mini-Circuits RF Switch ICs SW SPDT DRVR ABSORP 6GHz MSL3

SPDT 100 MHz 6 GHz 1.6 dB 48 dB - 40 C + 105 C SMD/SMT MCLP-20 Si HSWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Reflective SPDT, SMT Solid State Switch, DC - 4500 MHz, 50?

SPDT 4.5 GHz 1.4 dB 48 dB - 55 C + 100 C SMD/SMT MCLP-8 GaAs PHEMT M3SW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 4500 MHz, 50?

SPDT 300 MHz 4.5 GHz 1.2 dB - 55 C + 100 C SMD/SMT 3.25 mm x 3.25 mm M3SWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50ohm

SPDT 0 Hz 18 GHz 0.25 dB 80 dB - 15 C + 45 C Screw Mount FP-914 Si SPDT Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50ohm

SPDT 0 Hz 18 GHz 0.3 dB - 15 C + 45 C SMD/SMT 57.15 mm x 50.8 mm MSP2TA Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, DC - 3000 MHz, 50?

SPDT 0 Hz 3 GHz 1.2 dB - 40 C + 85 C Screw Mount ZX80 Tray
Mini-Circuits RF Switch ICs SWITCH & DRIVER / SM / RoHS

SPDT 500 MHz 6 GHz 1 dB 46 dB - 40 C + 85 C SMD/SMT 4 mm x 4 mm x 0.9 mm Si VSWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 75-OHM 3GHZ RoHS

SPDT 5 MHz 3 GHz 0.53 dB 31 dB - 40 C + 85 C SMD/SMT Si JSW2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SP8T, Solid State Switch, 0.1 - 18 GHz, 50 Ohm

SP8T 100 MHz 18 GHz 6.5 dB - 10 C + 60 C Screw Mount TTL Bulk
Mini-Circuits RF Switch ICs SP2T REFL DR 75-OHM 3GHZ RoHS

5 MHz 3 GHz Si JSW2 Reel
Mini-Circuits RF Switch ICs SP4T REFL DR 75-OHM 2GHZ RoHS

5 MHz 2 GHz Si JSW4 Reel
Mini-Circuits RF Switch ICs SP6T REFL DR 75-OHM 2GHZ RoHS

5 MHz 2 GHz Si JSW6 Reel
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, 100 MHz - 43.5 GHz, 50 Ohm

SPDT 100 MHz 43.5 GHz 4 dB - 10 C + 60 C Screw Mount USB Bulk
Mini-Circuits RF Switch ICs Absorptive SP8T, Solid State Switch, 100 MHz - 18 GHz, 50 Ohm

SP8T 100 MHz 18 GHz 5.7 dB 0 C + 50 C Screw Mount USB Bulk
Mini-Circuits RF Switch ICs Absorptive SP8T, Solid State Switch, 100 MHz - 30 GHz, 50 Ohm

SP8T 100 MHz 30 GHz 7.3 dB 0 C + 50 C Screw Mount USB Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50ohm

SPDT 500 MHz 6 GHz 2 dB - 55 C + 100 C SMD/SMT 31.75 mm x 31.75 mm ZFSWA2R Tray
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, DC - 5000 MHz, 50ohm

SPDT 0 Hz 5 GHz 1.9 dB - 20 C + 85 C SMD/SMT 31.75 mm x 31.75 mm ZYSWA Tray