ARM Cortex M4F Core RF System on a Chip - SoC

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 1,180In Stock
Min.: 1
Mult.: 1

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Tray
NXP Semiconductors RF System on a Chip - SoC QN9080DHN 330In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M4F 2.4835 GHz 2 Mbps 2 dBm - 91.5 dBm 1.62 V 3.6 V 5 mA 3.5 mA 512 kB - 40 C + 85 C HVQFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC QN9080DHN 2,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bluetooth ARM Cortex M4F 2.4835 GHz 2 Mbps 2 dBm - 91.5 dBm 1.62 V 3.6 V 5 mA 3.5 mA 512 kB - 40 C + 85 C HVQFN-48 Reel, Cut Tape

Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 256In Stock
Min.: 1
Mult.: 1

Automotive Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 125 C FCCSP-102 Tray
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 239In Stock
Min.: 1
Mult.: 1

Automotive Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 125 C FCCSP-102 Tray
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 183In Stock
Min.: 1
Mult.: 1

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Tray
Microchip Technology RF System on a Chip - SoC Bluetooth Low Energy/15.4 Combo Module with PCB Antenna 486In Stock
Min.: 1
Mult.: 1
ARM Cortex M4F 2 Mbps 1.9 V 3.6 V 512 kB - 40 C + 85 C LGA-30 Tray

Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 604In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 390In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC Bluetooth Low Energy/Zigbee Combo Module with u.FL Antenna 160In Stock
Min.: 1
Mult.: 1
ARM Cortex M4F 2 Mbps 1.9 V 3.6 V 512 kB - 40 C + 85 C LGA-30 Tray
Microchip Technology RF System on a Chip - SoC Bluetooth Low Energy/Zigbee Combo Module with PCB Antenna 226In Stock
Min.: 1
Mult.: 1

RF Wireless Module ARM Cortex M4F 2.4 GHz to 2.48 GHz 2 Mbps 1.9 V 3.6 V 512 kB - 40 C + 85 C LGA-39 Tray
Microchip Technology RF System on a Chip - SoC Bluetooth Low Energy/Zigbee Combo Module with u.FL Antenna 139In Stock
Min.: 1
Mult.: 1

RF Wireless Module ARM Cortex M4F 2.4 GHz to 2.48 GHz 2 Mbps 1.9 V 3.6 V 512 kB - 40 C + 85 C LGA-39 Tray
STMicroelectronics RF System on a Chip - SoC Programmable power-line communication modem system-on-chip 687In Stock
2,500Expected 17/08/2026
Min.: 1
Mult.: 1
Reel: 2,500

Narrow Band ARM Cortex M4F 500 kHz 50 Mbps 1.1 V 3.3 V 6.5 mA 10 mA - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Wi-Fi SoC 2,661In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wi-Fi ARM Cortex M4F 2.4 GHz 54 Mbps 20 dBm - 76 dBm 2.1 V 3.6 V 38.5 mA 280 mA 8 kB, 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Wi-Fi SoC 2,451In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wi-Fi ARM Cortex M4F 2.4 GHz 54 Mbps 20 dBm - 76 dBm 2.1 V 3.6 V 38.5 mA 280 mA 8 kB, 256 kB - 40 C + 85 C FCCSP-72 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 NCP IC, QFN 7x7, 2.4 GHz, 4MB stacked flash, -40 to +85C 131In Stock
Min.: 1
Mult.: 1

Wi-Fi 6 Plus Bluetooth Low Energy ARM Cortex M4F 2.402 GHz to 2.48 GHz 54 Mbps 21 dBm 1.75 V 3.63 V 4 MB - 40 C + 85 C QFN-64 Tray
NXP Semiconductors RF System on a Chip - SoC BLE 5 WLCSP 477In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Bluetooth ARM Cortex M4F 2.4 GHz 2 Mbps 2 dBm - 91.5 dBm 1.62 V 3.6 V 5 mA 3.5 mA 512 kB - 40 C + 85 C WLCSP-47 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, AI/ML, 8MB stacked flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wi-Fi 6 Plus Bluetooth Low Energy ARM Cortex M4F 2.402 GHz to 2.48 GHz 54 Mbps 21 dBm 1.75 V 3.63 V 8 MB - 40 C + 85 C QFN-64 Reel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 NCP IC, QFN 7x7, 2.4 GHz, 4MB stacked flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wi-Fi 6 Plus Bluetooth Low Energy ARM Cortex M4F 2.402 GHz to 2.48 GHz 54 Mbps 21 dBm 1.75 V 3.63 V 4 MB - 40 C + 85 C QFN-64 Reel
Ambiq RF System on a Chip - SoC Cortex-M4F 96MHz, 2MB Flash, 768KB SRAM, BLE5, 104-pin BGA, neuralSPOT Non-Stocked
Min.: 5,000
Mult.: 5,000
ARM Cortex M4F 2 MB BGA-104
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Automotive Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 125 C FCCSP-102 Reel
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 125 C FCCSP-152 Reel
Texas Instruments RF System on a Chip - SoC Low-power 60GHz indu strial mmWave radar
Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 12.5 Ms/s 1.14 V 1.26 V 1 MB - 40 C + 105 C DSBGA-111 Reel
Texas Instruments RF System on a Chip - SoC Low-power 60GHz indu strial mmWave radar
Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 12.5 Ms/s 1.14 V 1.26 V 1 MB - 40 C + 105 C DSBGA-111 Reel
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57GHz to 63.5GHz Non-Stocked Lead-Time 18 Weeks
Min.: 1,040
Mult.: 208

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 63.5 GHz 17 dBm 1.14 V 1.26 V - 40 C + 105 C FCCSP-101 Tray