USB RF System on a Chip - SoC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Telink RF System on a Chip - SoC 2.4G ESL/RFID, 32 pin QFN 2,951In Stock
Min.: 1
Mult.: 1
: 3,000

ISM RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.9 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel

Silicon Labs RF System on a Chip - SoC 8051 Sub-GHz RF transmitter 2,145In Stock
Min.: 1
Mult.: 1

Sub-GHz 8051 27 MHz to 960 MHz 100 kbps 10 dBm 1.8 V 3.6 V - 40 C + 85 C SOIC-14 Tube

Silicon Labs RF System on a Chip - SoC SoC RF transmitter with 8051 949In Stock
Min.: 1
Mult.: 1
: 2,500

8051 27 MHz to 960 MHz 100 kbps 10 dBm 1.8 V 3.6 V - 40 C + 85 C MSOP-10 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC SoC RF transmitter with 8051 244In Stock
Min.: 1
Mult.: 1
: 2,500

8051 27 MHz to 960 MHz 100 kbps 10 dBm 1.8 V 3.6 V - 40 C + 85 C SOIC-14 Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC 8051 Sub-GHz RF transmitter 283In Stock
Min.: 1
Mult.: 1

Sub-GHz 8051 27 MHz to 960 MHz 100 kbps 10 dBm 1.8 V 3.6 V - 40 C + 85 C MSOP-10 Tube
Telink RF System on a Chip - SoC 2.4G 16K OTP, 8K SRAM 24 pin QFN 2,995In Stock
Min.: 1
Mult.: 1
: 3,000

ISM RISC 2.4 GHz 2 Mbps 7 dBm - 87 dBm 1.9 V 3.6 V 12.7 mA 23 mA 16 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1 GHz wireless M CU with up to 32 kB Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ISM 8051 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 32 kB - 40 C + 85 C VQFN-36 Reel