Texas Instruments RF Transceiver

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBR 3,620In Stock
Min.: 1
Mult.: 1
: 250

Multiband 164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 47 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVT A 595 A 595-CC2564BYFVT 4,895In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm I2S, UART DSBGA-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDT 5,670In Stock
Min.: 1
Mult.: 1
: 3,000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C GPIO, Serial VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAT 6,968In Stock
Min.: 1
Mult.: 1
: 2,500

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 2-FSK, 8-FSK 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver SGL-Chip 2.4 GHz RF Transceiver A 595-CC A 595-CC2420RGZR 3,014In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 2.4 GHz to 2.48 GHz 250 kb/s OQPSK 2.1 V 3.6 V 18.8 mA 17.4 mA 0 dBm - 40 C + 85 C VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver TAPE/REEL CC1020 ALT 595-CC1020RUZR ALT ALT 595-CC1020RUZR 3,050In Stock
Min.: 1
Mult.: 1
: 2,500

ISM, SRD 402 MHz to 470 MHz, 804 MHz to 960 MHz 153.6 kb/s FSK, GFSK, OOK 2.3 V 3.6 V 19.9 mA 27.1 mA 10 dBm - 40 C + 85 C 4-Wire, SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVR A 595 A 595-CC2564BYFVR 2,000In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 19 dBm - 40 C + 85 C I2S, UART DSBGA-54 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPT 2,965In Stock
Min.: 1
Mult.: 1
: 3,000

Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi t 2,095In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth, Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP 2,557In Stock
Min.: 1
Mult.: 1
: 250

Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14.7 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip FSK/OOK CMOS wireless transc A 839-CC1020T/R-R 772In Stock
Min.: 1
Mult.: 1
: 250

Narrow Band 153.6 kb/s QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power 2.4 GHz RF Transceiver A 595-C A 595-CC2500RGPR 695In Stock
Min.: 1
Mult.: 1

ISM, SRD 2.4 GHz to 2.48 GHz 500 kb/s 2-FSK, GFSK, MSK, OOK 1.8 V 3.6 V 19.6 mA 21.5 mA 1 dBm - 40 C + 85 C SPI QFN-20 Tube
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAR A 595-CC8531RHAR 273In Stock
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi 4,948In Stock
Min.: 1
Mult.: 1
: 2,500

Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMR 340In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 2.4 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMR 250In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Cost Lo-Power 1,690In Stock
Min.: 1
Mult.: 1
: 3,000

Sub-GHz 310 MHz to 348 MHz, 420 MHz to 450 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 15.5 mA 10 dBm - 40 C + 125 C SPI VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2.4GHz ZigBee/IEEE 8 02.15.4RF Xceiver A ALT 595-CC2520RHDR
2,950In Stock
Min.: 1
Mult.: 1
: 3,000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAT 2,123In Stock
Min.: 1
Mult.: 1
: 2,500

ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver CC2571 1-& 8Ch ANT R F Network Procs A 5 A 595-CC2571RHAR 357In Stock
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz to 2.495 GHz 1 Mb/s GFSK 2 V 3.6 V 23.7 mA 34.3 mA 4 dBm - 40 C + 85 C Serial VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 870In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 985In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 782In Stock
Min.: 1
Mult.: 1
: 1,000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 959In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 575In Stock
Min.: 1
Mult.: 1
: 1,000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel