Analog Devices Inc.
Asahi Kasei Microdevices
Broadcom Limited
CML Micro
Deepwave Digital
Infineon
Lime
MACOM
MaxLinear
Microchip
Nordic Semiconductor
NXP
onsemi
Panasonic
Qorvo
Renesas Electronics
RFMi
ROHM Semiconductor
Schneider Electric
Semtech
Silicon Labs
STMicroelectronics
Texas Instruments
Toshiba
802.11 n/g/b WLAN
802.11 n WLAN
802.11 b WLAN
802.11 g/b/a WLAN
802.11 g/b WLAN
802.11 g WLAN
AISG
ASK, FSK
Bluetooth
Bluetooth, Wi-Fi
FSK
FSK/OOK
ISM
ISM, SRD
LTE, WiMAX
Multiband
Narrow Band
Narrow Band, SRD
Radar
RF Front End
0 Hz to 7.2 GHz
100 kHz to 3.8 GHz
100 kHz to 7.4 GHz
2.176 MHz
5 MHz to 7.125 GHz, 100 MHz to 7.125 GHz
30 MHz to 6 GHz
70 MHz to 6 GHz
76 MHz to 108 MHz
80 MHz to 650 MHz
80 MHz to 960 MHz
100 MHz to 600 MHz
100 MHz to 7.125 GHz
100 MHz to 7.4 GHz
119 MHz to 960 MHz
137 MHz to 1.02 GHz
137 MHz to 175 MHz, 410 MHz to 525 MHz, 862 MHz to 1.02 GHz
137 MHz to 525 MHz
142 MHz to 1.05 GHz
150 MHz to 174 MHz, 300 MHz to 348 MHz, 387 MHz to 470 MHz, 779 MHz to 956 MHz
150 MHz to 950 MHz, 150 MHz to 2.5 GHz, 1.9 GHz to 2.2 GHz
24 kb/s
32.8 kb/s
50 kb/s
76.8 kb/s
96 kb/s
115.2 kb/s
150 kb/s
153.6 kb/s
200 kb/s
250 kb/s
256 kb/s
300 kb/s
384 kb/s
400 kb/s
500 kb/s
600 kb/s
625 kb/s
1 Mb/s
1.25 Mb/s
1.3 Mb/s
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK
16-QAM, BPSK, DBPSK, DQPSK, DSSS, FSK, GFSK, LoRa, QPSK
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK
2-FSK, 3-FSK, 4-FSK, MSK
2-FSK, 4-FSK, ASK, GFSK, MSK, OOK
2-FSK, 4-FSK, GFSK
2-FSK, 4-FSK, GFSK, OOK
2-FSK, 8-FSK
2-FSK, ASK, FSK, GFSK, MSK, OOK
2-FSK, ASK, GFSK, GMSK, MSK, OOK
2-FSK, ASK, GFSK, MSK, OOK
2-FSK, FSK, GFSK, LoRa
2-FSK, GFSK, MSK
2-FSK, GFSK, MSK, OOK
2-GFSK, 4-GFSK, ASK, OOK
4-GFSK, GFSK, GMSK, OOK
64-QAM
8-DPSK, DQPSK, GFSK
8-DPSK, GFSK, Pi/4-DQPSK
900 mV
950 mV
975 mV
1.1 V
1.14 V
1.2 V
1.267 V
1.45 V
1.5 V
1.6 V
1.62 V
1.65 V
1.7 V
1.71 V
1.8 V
1.9 V
2 V
2.1 V
2.2 V
2.3 V
1.26 V
1.3 V
1.32 V
1.33 V
1.6 V
1.75 V
1.85 V
1.89 V
1.9 V
2.1 V
2.7 V
3 V
3.3 V
3.4 V
3.465 V
3.5 V
3.6 V
3.7 V
3.8 V
4 V
3 mA
3.2 mA
3.5 mA
4.6 mA
6 mA
6.3 mA
7.2 mA
7.4 mA
7.8 mA
8 mA
8.2 mA
8.3 mA
8.6 mA
9 mA
9.3 mA
9.7 mA
10 mA
10.1 mA
10.9 mA
11 mA
650 uA
4.3 mA
4.8 mA
5.3 mA
7.2 mA
11.3 mA
12 mA
13 mA
13.3 mA
13.5 mA
13.8 mA
17 mA
17.4 mA
18 mA
19 mA
19.1 mA
19.3 mA
20 mA
21 mA
21.5 mA
0 dBm
- 2.5 dBm
1 dBm
3 dBm
3.5 dBm
4 dBm
4.2 dBm
4.6 dBm
5 dBm
6 dBm
7 dBm
7.6 dBm
7.8 dBm
8 dBm
9.5 dBm
10 dBm
11 dBm
12 dBm
12.5 dBm
13 dBm
+ 50 C
+ 70 C
+ 85 C
+ 105 C
+ 110 C
+ 120 C
+ 125 C
+ 140 C
3-Wire
3-Wire, 4-Wire, SPI
3-Wire, Serial
4-Wire
4-Wire, SPI
4-Wire, UART
ADC
CAN, I2C, SPI, UART
Ethernet
GPIO, I2C, LEUART, USART
GPIO, I2C, SDIO, SPI, UART
GPIO, Serial
GPIO, SPI
HCI, PCM, UART
HCI, UART
HDI, I2S
I2C
I2C, I2S, SPI, UART, USB
I2C, SPI
I2C, SPI, UART
5.25 mm x 5.25 mm x 4.83 mm
BGA-144
BGA-196
BGA-324
BGA-40
BGA-400
BGA-42
BGA-94
CSP-29
CSPBGA-196
DQFN-120
DSBGA-130
DSBGA-54
DSBGA-76
FCBGA-161
FCBGA-266
FCBGA-33
FCBGA-400
FCBGA-784
FCCSP-102
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube