PI2DPX1264XUAEX

Diodes Incorporated
621-PI2DPX1264XUAEX
PI2DPX1264XUAEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Active Display X2-QFN2845-32 T&R 3.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,460

Stock:
3,460 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.71 $4.71
$3.14 $31.40
$2.92 $73.00
$2.57 $257.00
$2.43 $607.50
$2.18 $1,090.00
$1.84 $1,840.00
Full Reel (Order in multiples of 3500)
$1.78 $6,230.00
7,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Signal Buffers, Repeaters
I2C
- 40 C
+ 85 C
SMD/SMT
X2QFN-32
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 13.5 Gb/s
Number of Channels: 4 Channel
Operating Supply Voltage: 1.8 V
Product Type: Signal Buffers, Repeaters
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Type: Linear ReDriver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI2DPX1264 Linear ReDriver™

Diodes Incorporated PI2DPX1264 Linear ReDriver™ is a non-blocking DisplayPort 2.1/eDP1.5 with an on-chip AUX channel listener. This device supports UHBR13.5 (13.5Gbps), UHBR10 (10Gbps), HBR3 (8.1Gbps), HBR2 (5.4Gbps), and DisplayPort dual mode. The PI2DPX1264 linear ReDriver also supports DisplayPort AUX-Less Advance Link Power Management (ALPM). This device features ultra-low latency of less than 300ps for improved interoperability, interchangeable input channel polarity, and individual controls on CTLE gain and flat gain.