THVD4431RHAR

Texas Instruments
595-THVD4431RHAR
THVD4431RHAR

Mfr.:

Description:
RS-422/RS-485 Interface IC THVD4431RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,245

Stock:
3,245 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.98 $9.98
$7.71 $77.10
$7.35 $183.75
$6.39 $639.00
$6.10 $1,525.00
$5.56 $2,780.00
$4.90 $4,900.00
$4.77 $9,540.00
Full Reel (Order in multiples of 4000)
$4.76 $19,040.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD4431
SMD/SMT
VQFN-40
Transceiver
6 Receiver
20 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Duplex: Half Duplex
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Output Voltage: 3.3 V
Pd - Power Dissipation: 500 mW
Product: Multiprotocol Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 250 ns
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

THVD4431 Multiprotocol Transceiver

Texas Instruments THVD4431 Multiprotocol (RS-232, RS-422, RS485) Transceiver supports RS-232, RS-422, and RS-485 physical layers. The highly integrated and robust multiprotocol transceiver contains three transmitters and five receivers to employ the 3T5R RS-232 port. Additionally, the THVD4431 integrates one transmitter and one receiver to enable the half and full duplex RS-485 port.