MaxLinear SP3232EB Series RS-232 Interface IC

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 8,561In Stock
7,500Expected 13/07/2027
Min.: 1
Mult.: 1
Max.: 300
: 2,500

SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 250 kbps temp 0C to 70C 1,267In Stock
1,372Expected 03/08/2027
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 256In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 20
: 2,500

TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 67In Stock
3,000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1,500

SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 240In Stock
20,000On Order
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
46,112On Order
Min.: 1
Mult.: 1
: 1,500

SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
17,355On Order
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear SP3232EBER-L/TR
MaxLinear RS-232 Interface IC 3V-5V RS-232 Transceiver Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3,000

QFN-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape