NXP PCAL6408A Series Interface - I/O Expanders

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 8bit I2C/SMBus IO Expander w/Interrupt 71,595In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCAL6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8bit I2C/SMBus IO Expander w/Interrupt 88,554In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCAL6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN16 package 6,830In Stock
Min.: 1
Mult.: 1
Reel: 5,000

PCAL6408A SMD/SMT X2QFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8bit I2C/SMBus IO Expander w/Interrupt 3,499In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCAL6408A SMD/SMT XQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV