Texas Instruments TRS202E Series RS-232 Interface IC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr 1,807In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr A 595-TRS2 A 595-TRS202EID 7,586In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr 541In Stock
Min.: 1
Mult.: 1

PDIP-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 15 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr 51In Stock
725Expected 09/03/2026
Min.: 1
Mult.: 1

PDIP-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 15 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr A 595-TRS2 A 595-TRS202EIPW 451In Stock
Min.: 1
Mult.: 1
Reel: 2,000

TSSOP-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr A 595-TRS2 A 595-TRS202EIDWR Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000

SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr A 595-TRS2 A 595-TRS202EIDW Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C ESD Protection Reel