MAX9169EUE+

Analog Devices / Maxim Integrated
700-MAX9169EUE+
MAX9169EUE+

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 4-Port LVDS and LVTTL-to-LVDS Repeaters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.14 $11.14
$8.72 $87.20
$7.46 $186.50
$7.20 $691.20
$7.08 $2,039.04
$6.89 $3,968.64
$6.76 $7,138.56
2,592 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
3.5 ns
50 MHz
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Application: Cellular Phone Base Stations, Add/Drop Muxes
Brand: Analog Devices / Maxim Integrated
Ciss - Input Capacitance: 2.2 pF
Data Rate: 630 Mb/s
Input Type: CMOS
Number of Channels: 4 Channel
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Output Current: 4.5 mA
Output Type: LVDS
Pd - Power Dissipation: 755 mW
Product Type: Signal Buffers, Repeaters
Series: MAX9169
Factory Pack Quantity: 96
Subcategory: Interface ICs
Type: LVDS Repeater
Part # Aliases: MAX9169
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.