CAN FD Transceiver CAN Interface IC

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

TJA1462 CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN Interface IC TJR1462AT/0 Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

TJR1462 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN Interface IC TJR1462ATK/0 Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

TJR1462 CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN Interface IC TJR1462BT/0 Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

TJR1462 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN Interface IC TJR1462BTK/0 Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

TJR1462 CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN Interface IC TJR1463AT/0 Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

TJR1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN Interface IC TJR1463ATK/0 Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

TJR1463 CAN FD Transceiver SMD/SMT HVSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
Lumissil IS32IO1163A-ZLA3-TR
Lumissil CAN Interface IC CAN FD Bus Transceiver with LDO, eTSSOP-14, 5mmx4.4mm, T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
CAN FD Transceiver SMD/SMT TSSOP-14 5 Mb/s 1 Driver 1 Receiver 6.3 V 32 V - 40 C + 125 C 55 mA With ESD Protection Reel
Lumissil IS32IO1163B-ZLA3-TR
Lumissil CAN Interface IC CAN FD Bus Transceiver with LDO, eTSSOP-14, 5mmx4.4mm, T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
CAN FD Transceiver SMD/SMT TSSOP-14 5 Mb/s 1 Driver 1 Receiver 6.3 V 32 V - 40 C + 125 C 55 mA With ESD Protection Reel