LVDS Isolators Digital Isolators

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual TxorRx Ch 1,755In Stock
Min.: 1
Mult.: 1

ADN4650 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx or Rx 1,477In Stock
Min.: 1
Mult.: 1

ADN4650 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 3 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Rx & Tx 1,268In Stock
Min.: 1
Mult.: 1
Reel: 500

ADN4652 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A 595-ISO7820LLDW 2,526In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7820LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 14.2 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Dual Chan 2.5Gbps 2+0 LVDS Isolator 73In Stock
Min.: 1
Mult.: 1

ADN4620 SMD/SMT SOIC-16 2 Channel Unidirectional 2.5 Gb/s 7500 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators 3.75kVRMS Dual ISO 1Tx1Rx Gbit LVDS 76In Stock
Min.: 1
Mult.: 1

ADN4655 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Rx & Tx 71In Stock
Min.: 1
Mult.: 1

ADN4652 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 3 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx & Rx 93In Stock
Min.: 1
Mult.: 1

ADN4651 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 3 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Dual Chan 2.5Gbps 2+0 LVDS Isolator 254In Stock
Min.: 1
Mult.: 1

ADN4620 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 80 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator 243In Stock
Min.: 1
Mult.: 1

ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 75 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx or Rx 1,883In Stock
Min.: 1
Mult.: 1
Reel: 500

ADN4650 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ADN4622BRNZ
Analog Devices Digital Isolators Quad Chan 2.5Gbps 2+2 LVDS Isolator 194In Stock
Min.: 1
Mult.: 1

ADN4622 SMD/SMT SOIC-28 4 Channel 2.5 Gb/s 5700 Vrms Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 116 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Quad 2.5Gbps 4+0 LVDS Isolator 223In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 4 Channel Unidirectional 2.5 Gb/s 5700 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 140 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kVRMS Dual ISO 1Tx1Rx Gbit LVDS 198In Stock
Min.: 1
Mult.: 1

ADN4655 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kVRMS Dual ISO 2Tx Gbit LVDS 99In Stock
Min.: 1
Mult.: 1
Reel: 400

ADN4654 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators 3.75kVRMS Dual ISO 2Tx Gbit LVDS 769In Stock
Min.: 1
Mult.: 1
Reel: 500

ADN4654 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kVRMS Dual ISO 2Tx Gbit LVDS 461In Stock
Min.: 1
Mult.: 1

ADN4654 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVRMS Dual ISO 2Tx Gbit LVDS 468In Stock
Min.: 1
Mult.: 1

ADN4654 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual TxorRx Ch 578In Stock
Min.: 1
Mult.: 1
Reel: 400

ADN4650 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx & Rx 300In Stock
Min.: 1
Mult.: 1
Reel: 500

ADN4651 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Tx & Rx Ch 534In Stock
Min.: 1
Mult.: 1
Reel: 400

ADN4651 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator 48In Stock
Min.: 1
Mult.: 1

ADN4621 SMD/SMT SOIC-20 2 Channel Bidirectional 2.5 Gb/s 3750 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1 1,508In Stock
Min.: 1
Mult.: 1

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kVRMS Dual ISO 1Rx1Tx Gbit LVDS 9In Stock
Min.: 1
Mult.: 1

ADN4656 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Rx & tx Ch 34In Stock
Min.: 1
Mult.: 1

ADN4652 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube