FT232 Series USB Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
FTDI USB Interface IC USB Hi-Speed Type-C, 1 Channel, QFN-56 374In Stock
1,300On Order
Min.: 1
Mult.: 1

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-56 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
65,466On Order
Min.: 1
Mult.: 1
Max.: 200
: 1,500

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
21,658On Order
Min.: 1
Mult.: 1

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C QFN-48
94,146On Order
Min.: 1
Mult.: 1
: 3,000

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 24 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Hi-Speed, 1 Channel, QFN-48
6,065On Order
Min.: 1
Mult.: 1

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-56 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel