CAN Transceiver CAN Interface IC

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 3,019In Stock
Min.: 1
Mult.: 1

L9616 CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 776In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

CAN Transceiver SMD/SMT SOT-23-T14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 779In Stock
Min.: 1
Mult.: 1
: 3,000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 694In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3,000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 784In Stock
Min.: 1
Mult.: 1
Max.: 25
: 2,500

TCAN1576-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Low-Power Fault Protected CAN 798In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Low-Power Fault Protected CAN 800In Stock
Min.: 1
Mult.: 1
: 3,000

CAN Transceiver SMD/SMT SOT-14 5 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
onsemi CAN Interface IC Single Wire CAN Transceiver 21,363In Stock
Min.: 1
Mult.: 1
Max.: 700
: 2,500

NCV7356 CAN Transceiver SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 5 V 27 V - 40 C + 150 C 70 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics CAN Interface IC Can Bus Transceiver 3,484In Stock
Min.: 1
Mult.: 1
: 2,500

L9615 CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 110 C 80 mA Without ESD Protection Reel, Cut Tape, MouseReel
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Sleep Mode 1,715In Stock
Min.: 1
Mult.: 1
: 2,500

XR31234 CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Reel, Cut Tape
ROHM Semiconductor CAN Interface IC Transceiver LSI for CAN Com 9,810In Stock
Min.: 1
Mult.: 1
: 2,500

CAN Transceiver SMD/SMT SOP-J8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC SINGLE WIRE CAN 4,669In Stock
Min.: 1
Mult.: 1
: 2,500

NCV7356 CAN Transceiver SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 5 V 27 V - 40 C + 150 C 70 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments TCAN11623DMTRQ1
Texas Instruments CAN Interface IC Automotive CAN-FD tr ansceiver with inte 2,838In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3,000

TCAN11623 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 70 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWRQ1 184In Stock
Min.: 1
Mult.: 1

ISO1042 CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA AEC-Q100 Tube
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 1,703In Stock
2,500Expected 06/07/2026
Min.: 1
Mult.: 1
: 2,500

L9616 CAN Transceiver SMD/SMT SO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab
2,495Expected 24/06/2026
Min.: 1
Mult.: 1
: 2,500

TCAN1575-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD si gnal improvement ca Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 125 C 8 mA With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C system basis chip Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
TCAN2451-Q1 CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 4.5 V 28 V - 40 C + 125 C 50 mA With ESD Protection Reel
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

TJA1044V CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel
Texas Instruments CAN Interface IC Automotive dual sign al improvement capa Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 100 mA With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive dual sign al improvement capa Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3,000
CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 100 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
TCAN1575-Q1 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
TCAN1576-Q1 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C System Basis Chip Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 125 C With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C System Basis Chip Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
TCAN2855-Q1 CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 125 C With ESD Protection Reel