MCP251863T-E/SSVAO

Microchip Technology
579-MCP251863TESSVAO
MCP251863T-E/SSVAO

Mfr.:

Description:
CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,100

Stock:
2,100 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2100   Multiples: 2100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2100)
$1.76 $3,696.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
RoHS:  
External CAN FD Controller with SPI Interface
SMD/SMT
SSOP-28
5 Mb/s
1 Driver
1 Receiver
2.7 V
5.5 V
- 40 C
+ 125 C
15 mA
With ESD Protection
AEC-Q100
Reel
Brand: Microchip Technology
Input Type: Differential
Interface Type: SPI
Moisture Sensitive: Yes
Output Type: Open Drain
Polarity: Positive
Product: CAN Controllers
Product Type: CAN Interface IC
Propagation Delay Time: 1 ns
Protocol Supported: CAN 2.0B, CAN FD
Factory Pack Quantity: 2100
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99