Analog Devices Inc. CAN Interface IC

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Product Packaging
Analog Devices CAN Interface IC CAN Transceiver
5,088In Stock
Cut Tape
$1.88
$1.84
$1.80
$1.77
Reel
$1.69
Min.: 1
Mult.: 1
Max.: 4,070
: 1,000
ADM3051 CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 78 mA Without ESD Protection CAN Transceivers Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver
917In Stock
$31.85
$25.46
$23.87
$22.37
Min.: 1
Mult.: 1
Max.: 733
ADM3057E-EP CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 105 C 13.5 mA 4 kV CAN Transceivers Tube
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
7,355In Stock
Cut Tape
$7.75
$5.97
$5.53
$5.05
Reel
$4.31
Min.: 1
Mult.: 1
Max.: 5,904
: 2,500
LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
4,075In Stock
Cut Tape
$6.40
$4.90
$4.53
$4.12
$4.04
Reel
$3.46
Min.: 1
Mult.: 1
Max.: 3,260
: 2,500
LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
3,057In Stock
$6.43
$4.90
$4.52
$4.09
Min.: 1
Mult.: 1
Max.: 3,253
LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV CAN Transceivers Tube
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
1,906In Stock
$16.79
$13.17
$12.27
$11.26
Min.: 1
Mult.: 1
Max.: 1,524
LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 55 C + 150 C 1.8 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce
2,736In Stock
$8.36
$6.45
$5.97
$4.93
Min.: 1
Mult.: 1
Max.: 2,188
MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 12.5 mA 6 kV CAN Transceivers Tube
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce
3,139In Stock
Cut Tape
$8.36
$6.45
$5.97
$5.44
$5.20
Reel
$4.48
Min.: 1
Mult.: 1
Max.: 2,511
: 2,500
MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV CAN Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN Interface IC 5KV Isolated CAN
789In Stock
Cut Tape
$11.21
$8.76
$8.14
$7.47
$7.35
$7.35
Min.: 1
Mult.: 1
Max.: 631
MAX14878 SMD/SMT SOIC-W-16 Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver
1,125In Stock
Cut Tape
$4.28
$4.19
$4.10
$4.02
Reel
$3.90
Min.: 1
Mult.: 1
Max.: 900
: 1,000
ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection CAN Transceivers Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver
195In Stock
$13.83
$10.83
$10.08
$9.25
Min.: 1
Mult.: 1
Max.: 156
ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 125 C Without ESD Protection AEC-Q100 CAN Transceivers Tube
Analog Devices CAN Interface IC CAN Transceiver
407In Stock
$3.83
$2.85
$2.61
$2.33
$2.20
Min.: 1
Mult.: 1
Max.: 325
ADM3051 CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 78 mA Without ESD Protection CAN Transceivers Tube
Analog Devices CAN Interface IC 5kVrms Signal ISO,bus powered,CAN TXRX
542In Stock
Cut Tape
$12.50
$9.82
$9.15
$8.41
$7.91
Reel
$7.72
Min.: 1
Mult.: 1
Max.: 433
: 400
ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection CAN Transceivers Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 2.5kVrms Signal + Power ISO CAN Xcvr
691In Stock
Cut Tape
$17.44
$17.36
$12.92
$11.92
Reel
$11.40
Min.: 1
Mult.: 1
Max.: 1,044
: 400
ADM3053 CAN FD Transceiver SMD/SMT SOIC-20 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 232 mA Without ESD Protection CAN Transceivers Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5kVrms Int Signal + Power ISO CAN Xcvr
2,647In Stock
Cut Tape
$5.03
$4.92
$4.81
$4.72
Reel
$4.57
Min.: 1
Mult.: 1
Max.: 2,117
: 400
ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver
201In Stock
Cut Tape
$18.84
$14.93
$13.95
$12.88
$12.88
Min.: 1
Mult.: 1
Max.: 176
ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 177 mA 4 kV CAN Transceivers Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver
207In Stock
$9.50
$7.36
$6.83
$6.35
$6.14
Min.: 1
Mult.: 1
Max.: 285
ADM3056E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 52 mA 4 kV CAN Transceivers Tube
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver
65In Stock
$18.51
$14.58
$13.47
$12.46
Min.: 1
Mult.: 1
Max.: 540
ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV CAN Transceivers Tube
Analog Devices CAN Interface IC 3.3V, 2Mbps CAN FD Transceiver with Spli
193In Stock
$5.87
$4.47
$4.12
$3.73
Min.: 1
Mult.: 1
Max.: 154
ADM33051 CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 20 kV CAN FD Transceivers Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
159In Stock
$6.07
$4.64
$4.17
$3.88
Min.: 1
Mult.: 1
Max.: 127
LT1796 CAN Controller Through Hole PDIP-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV CAN Transceivers Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
1,236In Stock
$6.03
$4.60
$4.25
$3.84
Min.: 1
Mult.: 1
Max.: 988
LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV CAN Transceivers Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
763In Stock
Cut Tape
$6.28
$4.79
$4.43
$4.03
Min.: 1
Mult.: 1
Max.: 610
LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
119In Stock
$3.86
$3.77
$3.69
Min.: 1
Mult.: 1
Max.: 95
LT1796 Through Hole PDIP-8 7 mA 15 kV Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
1,503In Stock
Cut Tape
$7.09
$5.44
$5.02
$4.57
$4.46
$4.46
Min.: 1
Mult.: 1
Max.: 1,202
LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC I2C to CAN-Physical Transceiver
2,840In Stock
$6.25
$6.24
Min.: 1
Mult.: 1
Max.: 2,272
LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 125 C 4.2 mA With ESD Protection CAN Transceivers Tube