MAX33041EASA+

Analog Devices / Maxim Integrated
700-MAX33041EASA+
MAX33041EASA+

Mfr.:

Description:
CAN Interface IC +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,269

Stock:
2,269 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.46 $7.46
$5.66 $56.60
$5.27 $131.75
$4.64 $464.00
$4.40 $1,320.00
$3.95 $1,975.00
$3.33 $3,330.00
$3.18 $7,950.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$7.46
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX33041EASA+T
Analog Devices / Maxim Integrated
CAN Interface IC +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
MAX33041
High Speed CAN Transceiver
SMD/SMT
SO-8
5 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
4.5 mA
40 kV
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Interface Type: CAN
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 588.2 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 100
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX33040E/MAX33041E CAN Transceivers

Analog Devices MAX33040E/MAX33041E CAN Transceivers have extended ±40V fault protection on CANH and CANL. The transceivers are used for equipment where overvoltage protection is required. The devices incorporate high ±40kV ESD HBM and an input common-mode range (CMR) of ±25V on CANH and CANL. This exceeds the ISO 11898-2 CAN standard of -2V to +7V. The parts are ideal for applications where there is moderate electrical noise that can influence the ground levels between two nodes or systems. These Analog Devices parts feature a shutdown pin and a multifunction standby pin.