CAN Interface IC

Results: 771
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Product Packaging
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip (SB 3,905In Stock
Cut Tape
$6.78
$5.19
$4.80
$4.36
Reel
$3.94
Min.: 1
Mult.: 1
: 5,000
TCAN2410-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 25,939In Stock
$3.38
$2.82
$2.57
Min.: 1
Mult.: 1
MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV CAN Controllers Tube
Microchip Technology CAN Interface IC CAN controller w/SPI interface 10,823In Stock
$2.69
$2.25
$2.24
Min.: 1
Mult.: 1
MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection CAN Controllers Tube

Microchip Technology CAN Interface IC CAN FD Transceiver 19,713In Stock
Cut Tape
$1.11
$0.92
Reel
$0.83
Min.: 1
Mult.: 1
: 3,300
MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWQ1 3,806In Stock
Cut Tape
$6.64
$5.10
$4.72
$4.29
Reel
$3.82
Min.: 1
Mult.: 1
: 2,000
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver for partial networking 17,249In Stock
Cut Tape
$4.12
$3.12
$2.87
$2.59
Reel
$2.25
Min.: 1
Mult.: 1
: 6,000
TJA1145A High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 3,059In Stock
Cut Tape
$1.37
$1.03
$0.899
$0.797
Reel
$0.678
Min.: 1
Mult.: 1
: 2,500
High Speed SMD/SMT DSO-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 2.8 mA, 38 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Transceiver 29,193In Stock
Cut Tape
$1.11
$0.92
Reel
$0.83
Min.: 1
Mult.: 1
: 3,300
MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 12,250In Stock
Cut Tape
$3.38
$2.82
Reel
$2.57
Min.: 1
Mult.: 1
: 2,100
MCP2562 CAN Controller SMD/SMT SSOP-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV CAN Controllers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat EMC Opt CAN Transceiver 42,276In Stock
Cut Tape
$3.13
$2.34
$2.15
$1.93
Reel
$1.48
Min.: 1
Mult.: 1
: 2,500
SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver A 59 5-SN65HVD257D A 595 A 595-SN65HVD257D 17,502In Stock
Cut Tape
$6.33
$4.86
$4.49
$4.08
Reel
$3.40
Min.: 1
Mult.: 1
: 2,500
SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266DR 4,032In Stock
$7.02
$5.38
$4.37
$4.02
Min.: 1
Mult.: 1
SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266D 13,863In Stock
Cut Tape
$6.33
$4.86
$4.49
$4.08
Reel
$3.40
Min.: 1
Mult.: 1
: 2,500
SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel

Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with part 18,813In Stock
Cut Tape
$2.42
$1.79
$1.63
$1.46
Reel
$1.34
Min.: 1
Mult.: 1
: 3,000
TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDR 22,420In Stock
$4.12
$3.12
$2.64
$2.52
Min.: 1
Mult.: 1
TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Tube
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DW 5,041In Stock
Cut Tape
$5.61
$4.27
$3.94
$3.57
Reel
$3.04
Min.: 1
Mult.: 1
: 2,000
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWQ1 4,054In Stock
Cut Tape
$7.04
$5.40
$4.99
$4.54
Reel
$3.88
Min.: 1
Mult.: 1
: 2,000
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 24,771In Stock
Cut Tape
$2.06
$1.58
$1.39
$1.25
Reel
$1.03
Min.: 1
Mult.: 1
: 6,000
TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV CAN Transceivers Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 16,500In Stock
Cut Tape
$2.42
$1.87
$1.65
$1.47
Reel
$1.22
Min.: 1
Mult.: 1
: 6,000
TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 CAN Transceivers Reel, Cut Tape
Texas Instruments CAN Interface IC AC EMC-Optimized CAN Transceiver 27,833In Stock
Cut Tape
$2.81
$2.10
$1.92
$1.73
Reel
$1.33
Min.: 1
Mult.: 1
: 3,000
SN65HVDA1040A High Speed CAN Transceiver SMD/SMT VSON-12 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD232QDRQ1 8,324In Stock
Cut Tape
$3.72
$2.81
$2.58
$2.33
Reel
$2.00
Min.: 1
Mult.: 1
: 2,500
SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330DR 13,780In Stock
$3.44
$2.59
$2.18
$2.08
Min.: 1
Mult.: 1
TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Tube
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 62,561In Stock
Cut Tape
$1.10
$0.791
$0.715
$0.631
Reel
$0.497
Min.: 1
Mult.: 1
: 3,000
NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 18,207In Stock
Cut Tape
$2.14
$1.69
$1.45
$1.29
Reel
$1.13
Min.: 1
Mult.: 1
: 6,000
TJA1042 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 47,409In Stock
Cut Tape
$1.73
$1.29
$1.16
$1.03
Reel
$0.838
Min.: 1
Mult.: 1
: 2,500
TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel