SOIC-28 CAN Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
NXP Semiconductors CAN Interface IC Stand-Alone CAN Controller 4,140In Stock
Min.: 1
Mult.: 1
: 1,000

SJA1000T CAN Controller SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 15 mA 1.5 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, SOIC 28 737In Stock
Min.: 1
Mult.: 1
: 1,000

MC33742 High Speed CAN Transceiver SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 3.5 ms reset duration, SOIC 28 35In Stock
Min.: 1
Mult.: 1
: 1,000

MC33742 High Speed CAN Transceiver SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, SOIC 28 9In Stock
Min.: 1
Mult.: 1

MC33742 High Speed SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Tube

NXP Semiconductors CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, SOIC 28 10In Stock
Min.: 1
Mult.: 1

MC33989 CAN Controller SMD/SMT SOIC-28 83.33 kb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42.5 mA 4 kV Tube

NXP Semiconductors CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 3.5 ms reset duration, SOIC 28
21Expected 06/08/2026
Min.: 1
Mult.: 1

MC33742 High Speed CAN Transceiver SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Tube