AEC-Q100 CAN Interface IC

Results: 213
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Infineon Technologies CAN Interface IC TRANSCEIVER 2,290In Stock
Min.: 1
Mult.: 1
: 2,500

High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FDansceiver High Speed w/ NC 2,547In Stock
Min.: 1
Mult.: 1
: 3,000

NCV7357 High Speed SMD/SMT DFNW-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDRBRQ1 942In Stock
Min.: 1
Mult.: 1
: 250

TCAN1042H High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC 14 Pin CAN Trx with HV Wake input 5,344In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT VDFN-14 1 Driver 1 Receiver 3 V 5 V - 40 C + 125 C 350 uA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 20,012In Stock
Min.: 1
Mult.: 1
: 2,500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 35 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode 22,021In Stock
Min.: 1
Mult.: 1
: 2,500

TJA146x CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode 26,504In Stock
Min.: 1
Mult.: 1
: 6,000

TJA146x CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC EMC-Optimized Hig h-Spd CAN Xcvr 31,331In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVDA1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWVQ1 6,630In Stock
Min.: 1
Mult.: 1
: 1,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat EMC-Opt CAN Xcvr 9,306In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 2,100In Stock
Min.: 2,100
Mult.: 2,100
: 2,100

External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA With ESD Protection AEC-Q100 Reel
Texas Instruments CAN Interface IC Auto Cat EMC Opt CAN Trans 1,568In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver 1,112In Stock
2,500Expected 20/10/2026
Min.: 1
Mult.: 1
: 2,500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Secure HS-CAN transceiver with Standby mode and VIO pin 1,622In Stock
Min.: 1
Mult.: 1
: 2,500

TJA1152 High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Interface IC Secure HS-CAN transceiver with Sleep mode 1,663In Stock
Min.: 1
Mult.: 1
: 6,000

TJA1153 High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode 12,649In Stock
Min.: 1
Mult.: 1
: 2,500

TJA146x CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode 17,742In Stock
Min.: 1
Mult.: 1
: 6,000

TJA146x CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Sleep mode 10,945In Stock
Min.: 1
Mult.: 1
: 6,000

TJA146x CAN FD Transceiver SMD/SMT HVSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip 2,772In Stock
Min.: 1
Mult.: 1
: 3,000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip 1,672In Stock
Min.: 1
Mult.: 1
: 3,000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 166In Stock
Min.: 1
Mult.: 1
: 2,500

High Speed SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 9 kV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN TRX with Silent Mode (DFN8) 4,000In Stock
Min.: 4,000
Mult.: 4,000
: 4,000

High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel

Microchip Technology CAN Interface IC 8-lead soic package type 4,955In Stock
Min.: 1
Mult.: 1
: 4,000

High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape

Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 1 2,600In Stock
Min.: 2,600
Mult.: 2,600
: 2,600

External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 8 Mb/s 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 20 mA With ESD Protection AEC-Q100 Reel
Texas Instruments CAN Interface IC AC EMC-Optimized CAN Xcvr 3,444In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVDA1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel