ADM3057ETRWZ-EP

Analog Devices
584-ADM3057ETRWZ-EP
ADM3057ETRWZ-EP

Mfr.:

Description:
CAN Interface IC 3.0kV isoPower CAN-FD Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
ADM3057E-EP
CAN FD Transceiver
SMD/SMT
SOIC-20
12 Mb/s
1 Driver
1 Receiver
1.7 V
5.5 V
- 55 C
+ 105 C
13.5 mA
4 kV
Tube
Brand: Analog Devices
Development Kit: EVAL-ADM3055EEBZ
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 5.5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 150 ns
Factory Pack Quantity: 37
Subcategory: Interface ICs
Unit Weight: 539 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADM3055E & ADM3057E Isolated CAN Transceivers

Analog Devices Inc. ADM3055E and ADM3057E Isolated CAN Transceivers are 5kVrms and 3kVrms isolated controller area network (CAN) physical layer transceivers with integrated isolated DC-to-DC converters. Analog Devices ADM3055E and ADM3057E support data rates as high as 12Mbps. The devices use iCoupler® technology to combine a 3-channel isolator, a CAN transceiver, and an isoPower® dc-to-dc converter into a single, SMD, small outline integrated circuit (SOIC) package. The CAN Transceivers are powered by a single 5V supply, realizing a fully isolated solution for CAN and CAN FD. The devices offer complete isolation between the CAN controller and the physical layer bus.

In Stock: 461

Stock:
461
Can Dispatch Immediately
On Order:
962
Expected 21/09/2026
Quantities greater than 1423 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1273
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.25 $30.25
$24.18 $241.80
$22.67 $566.75
$21.10 $2,342.10
$20.41 $5,286.19
1,036 Quote