2DIB0400
2DIB0401
2DIB0410
2DIB0411
2DIB1400
2DIB1401
2DIB1410
2DIB1411
ACML
ADBMS6821
ADM2482E
ADM2483
ADM2484E
ADM2485
ADM2486
ADM2487E
ADM2491E
ADM2582E
ADM2587E
ADM3251E
BGA-24
BGA-32
BGA-36
BGA-44
DFN-10
DIP-8
DIP-8 Gull Wing
LFCSP-32
LFCSP-41
LGA-8
MSOP-10
MSOP-8
PG-DSO-16
PG-DSO-33-16
PG-DSO-66-8
PG-DSO-Narrow-8
PG-DSO-Wide-16
QFN-32
QSOP-16
QSOP-20
1 Channel
2 Channel
3 Channel
4 Channel
5 Channel
6 Channel
7 Channel
8 Channel
Bidirectional
Bidirectional, Unidirectional
Unidirectional
100 kb/s
250 kb/s
250 kb/s, 34 Mb/s
400 kb/s
460 kb/s
500 kb/s
1 Mb/s
1 Mb/s, 25 Mb/s, 150 Mb/s
1.5 Mb/s
1.7 Mb/s
2 Mb/s
2 Mb/s, 50 Mb/s
3.4 Mb/s
4 Mb/s
5 Mb/s
10 Mb/s
12 Mb/s
15 Mb/s
16 Mb/s
20 Mb/s
5 Vrms
300 Vrms
445 Vrms
450 Vrms
500 Vrms
570 Vrms
600 Vrms
707 Vrms
848 Vrms
1000 Vrms
1.5 kV
1.5 kVAC
1.5 kVAC, 2.121 kVDC
1500 Vrms
2000 Vrms
2500 Vrms
2750 Vrms
3 kVrms, 5.7 kVrms
3000 Vrms
3500 Vrms
Capacitive Coupling
Capacitive Coupling, Magnetic Coupling
Capacitive Isolation
Capacitive Isolator
Galvanic Isolation
Galvanic Off-Chip Capacitor
Isolated
Magnetic Coupling
Reinforced
1.89 V, 5.5 V
1.9 V, 3.6 V
2.625 V
3.5 V
3.6 V
3.63 V
3.63 V, 5.5 V
5 V
5.25 V
5.5 V
6.5 V
30 V
36 V
65 V
1.62 V
1.7 V
1.7 V, 3 V
1.71 V
1.71 V, 2.25 V
1.8 V
2.25 V
2.375 V
2.5 V
2.7 V
2.8 V
2.85 V
2.97 V
3 V
3 V, 4.5 V
3.1 V
3.135 V
3.15 V
3.3 V
3.5 V
6.5 uA, 129 uA
8 uA, 3.3 mA
12 uA
18 uA, 5.5 mA
97.2 uA
103.1 uA
115.7 uA
146 uA, 270 uA
230 uA
270 uA
280 uA
306 uA
366 uA
380 uA
400 uA
492 uA, 732 uA
552 uA, 672 uA
600 uA
612 uA
672 uA
2.15 ns
3 ns
4 ns
5.1 ns
5.4 ns
5.6 ns
5.7 ns
6 ns
6.1 ns
6.2 ns
6.2 ns, 6.6 ns, 7.2 ns
6.5 ns
7 ns
7.2 ns
8 ns
8.2 ns
8.5 ns
9 ns
9.9 ns
10 ns
+ 70 C
+ 85 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
+125 C
+ 150 C
+ 175 C
Cut Tape
MouseReel
Reel
Tray
Tube