4 Channel Digital Isolators

Results: 1,604
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config), 1Mbps, 2.5kVrms 10,248In Stock
Min.: 1
Mult.: 1

MAX14930 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 38.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 1Mbps, 2.5kVrms 45,697In Stock
Min.: 1
Mult.: 1

MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 38.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 150Mbps, 5kVrms 12,391In Stock
Min.: 1
Mult.: 1

MAX14934 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4-ch (3/1), 25Mb/s, 5KV Digital Isolator 2,676In Stock
Min.: 1
Mult.: 1

MAX14935 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 5,084In Stock
Min.: 1
Mult.: 1

ADUM1411 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 3.8 mA, 5.4 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 5,826In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1446 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 4,458In Stock
Min.: 1
Mult.: 1

ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 19 mA, 72 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 1,986In Stock
Min.: 1
Mult.: 1

ADUM5404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 78 mA 60 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso A 595-ISO7140CCDBQR 2,347In Stock
Min.: 1
Mult.: 1

ISO7140CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 15.6 mA 23 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340CQDWRQ1 9,075In Stock
Min.: 1
Mult.: 1

ISO7340 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342CQDWQ1 5,746In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7342 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 3 forward & 1 reverse 4-channel isolator 15,723In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 3 forward & 1 reverse 4-channel isolator 16,889In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolators with 3 forward & 1 reverse channels 15,528In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 7,084In Stock
Min.: 1
Mult.: 1

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 5,058In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1411 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 3.8 mA, 5.4 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 4,579In Stock
Min.: 1
Mult.: 1

ADUM1412 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 4.6 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 4,311In Stock
Min.: 1
Mult.: 1

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 17,420In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM7441 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 8.5 mA, 18 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose qua d-channel 4/0 digit 17,759In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO6740 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 2.3 mA, 5.8 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 4 ch 1 kV digital isolator 14,286In Stock
Min.: 1
Mult.: 1

Si8030 SMD/SMT QSOP-16 4 Channel Unidirectional 10 Mb/s 1500 Vrms Capacitive Coupling 5.5 V 3.15 V 4.4 mA, 9.4 mA 40 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator 7,857In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3 forward & 1 reverse 4-channel isolator 31,165In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 29,449In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2 forward & 2 reverse 4-channel isolator 11,015In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube