8 mA Digital Isolators

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator with integrated dc-dc 2,420In Stock
Min.: 1
Mult.: 1
: 1,250

Si88621 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvr A 595-ISO35DW 2,619In Stock
Min.: 1
Mult.: 1
: 2,000

ISO35 SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 8 mA 340 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Isolated 3V 485 Xcvr A 595-ISO35TDW A 59 A 595-ISO35TDW 694In Stock
2,000Expected 26/11/2026
Min.: 1
Mult.: 1
: 2,000

ISO35T SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 8 mA 340 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Host
4,453Expected 13/10/2026
Min.: 1
Mult.: 1
: 1,500

ADUM3165 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Periph
4,884Expected 03/01/2028
Min.: 1
Mult.: 1

ADUM3166 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Host
792On Order
Min.: 1
Mult.: 1

ADUM3165 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Periph
410Expected 24/09/2026
Min.: 1
Mult.: 1
: 1,500

ADUM3166 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator with integrated dc-dc Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Si88321 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator with integrated dc-dc Non-Stocked Lead-Time 14 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88321 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator with integrated dc-dc Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Si88321 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator with integrated dc-dc Non-Stocked Lead-Time 14 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88321 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator with integrated dc-dc Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Si88621 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C AEC-Q100 Tube

Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator with integrated dc-dc Non-Stocked Lead-Time 18 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88621 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator with integrated dc-dc Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Si88621 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. SI88421BD-AS
Skyworks Solutions, Inc. Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si88421 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. SI88421BD-ASR
Skyworks Solutions, Inc. Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER Non-Stocked Lead-Time 14 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88421 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. SI88421ED-AS
Skyworks Solutions, Inc. Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si88421 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. SI88421ED-ASR
Skyworks Solutions, Inc. Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER Non-Stocked Lead-Time 14 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88421 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. SI88621BD-AS
Skyworks Solutions, Inc. Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si88621 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. SI88621BD-ASR
Skyworks Solutions, Inc. Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER Non-Stocked Lead-Time 14 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88621 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. SI88621ED-AS
Skyworks Solutions, Inc. Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si88621 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. SI88621ED-ASR
Skyworks Solutions, Inc. Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER Non-Stocked Lead-Time 14 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88621 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Reel