Si865x Series Digital Isolators

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3 forward & 2 reverse 5-channel isolator 309In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3 forward & 2 reverse 5-channel isolator 192In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 128In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 3 forward & 2 reverse 5-channel isolator
2,488Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 5 forward channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 7 mA 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 5 forward channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 7 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 5 forward channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 7 mA 8 ns - 40 C + 125 C Tube

Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5 forward channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 7 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
Reel: 1,250

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 5 forward channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 7 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5 forward channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5 forward channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 7 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 7 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
Reel: 1,250

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 4 forward & 1 reverse 5-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 6.6 mA 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 4 forward & 1 reverse 5-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 6.6 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4 forward & 1 reverse 5-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel