Interface IC's Digital Isolators

Results: 4,326
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 1 forward & 1 reverse 2-channel isolator 10,679In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators ISO Robust 6 CH Digital ISO, 5/1 5,343In Stock
Min.: 1
Mult.: 1

ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 11,891In Stock
Min.: 1
Mult.: 1

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 6 CH Digital ISO 6/0 7,372In Stock
Min.: 1
Mult.: 1

ADUM260N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive 120-uA ul tra-low power fou 3,884In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7041 SMD/SMT SSOP-16 4 Channel Bidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 115.7 uA 148 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust 6 CH Digital ISO, 5/1 8,634In Stock
Min.: 1
Mult.: 1

ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 25Mbps Four Channel Digital Iso 8,967In Stock
Min.: 1
Mult.: 1

MAX14930 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 949In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM3210 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 7.6 mA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 3,418In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1410 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 2.8 mA, 8.8 mA 30 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM231E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 2,842In Stock
Min.: 1
Mult.: 1

MAX14430 SMD/SMT QSOP-16 4 Channel Unidirectional 25 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 1.71 V 9.52 mA 23.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Dual Channel Digital Isolator with Isola 4,217In Stock
Min.: 1
Mult.: 1

MAX22518 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3500 Vrms Capacitive Coupling 5.5 V 3 V 7.5 mA 120 ns - 40 C + 125 C Tray
Skyworks Solutions, Inc. Digital Isolators 5 kV optocoupler replacement in SDIP6 18,539In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 15 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 75,351In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 3 forward & 3 reverse 6-channel isolator 13,858In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Wide-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV optocoupler replacement in PDIP8 12,628In Stock
Min.: 1
Mult.: 1

Si8710 SMD/SMT DIP-8 Gull Wing 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 2 forward & 2 reverse 4-channel isolator 58,467In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 1,170In Stock
Min.: 1
Mult.: 1

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 321In Stock
Min.: 1
Mult.: 1

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2 forward & 2 reverse 4-channel isolator 9,721In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Small-FP & Low-Pwr 3 /1 Quad Ch Dig Iso A 595-ISO7141CCDBQR 2,841In Stock
Min.: 1
Mult.: 1

ISO7141CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 14 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 5,986In Stock
Min.: 1
Mult.: 1

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 1/2 Aux channel directionality) 6,291In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM4152 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 14 mA 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage 9,101In Stock
Min.: 1
Mult.: 1

ADUM226N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.9 mA 7.2 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340CQDWRQ1 9,145In Stock
Min.: 1
Mult.: 1

ISO7340 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C AEC-Q100 Tube