Analog Devices Inc.
Intel
Lumissil
Melexis
Microchip
Nuvoton
NXP
ROHM Semiconductor
Silicon Labs
STMicroelectronics
Western Design Center (WDC)
ZiLOG
DIP-40
FBGA-1071
HTSSOP-38
HVQFN-16
MLP-28
MQFP-128
Non-standard
PDIP-18
PDIP-40
PLCC-44
QFN-24
QFN-28
QFN-64
QFP-100
QFP-128
QFP-44
SO-16
SO-8
SOIC-18
SOIC-8
8000
BU92747GUW
CP2103
CP2104
CP2105
CP2108
CP2110
DS2482S
DS2482X
DS2483Q
DS2483R
DS2484Q
DS2484R
DS28E17Q
DS8005
IS31IO7326
JHL7440
JHL8010R
JHL8040R
JHL9540
1-Wire Masters
Computing I/O Controllers
Dual-Port Links
Embedded Controllers
Floppy Disc Controllers
HID USB to UART Bridges
I/O Controllers
I/O Interface ICs
I/O Module Controller-Input Terminations
Infrared Communications Controllers
IrDA Controllers
IrDA Stack Controllers
IrDA Standard Protocol Stack Controllers
Keyboard and Embedded Controllers
Low Pin Count Bus Interface ICs
LPC Interface ICs
Multiprotocol Card Interface ICs
Power-Over-Ethernet Controllers
PWM Controllers
RF / Wireless
1-Wire
1-Wire, I2C
DP, USB
eSPI
Ethernet
I2C
I2C, SPI
ISA, LPC
LPC
LPC, Serial, UART
LPC, UART
Parallel
Powered Device
Serial
Serial, I2C, 1-Wire
SPI
SPI, Serial
UART
USB
1 I/O
2 I/O
4 I/O
5 I/O
6 I/O
8 I/O
10 I/O
13 I/O
14 I/O
23 I/O
33 I/O
40 I/O
123 I/O
141 I/O
148 I/O
155 I/O
1.8 V, 3.3 V
1.98 V
2.048 V
2.5 V, 3.3 V, 5 V, 12 V
3.3 V
3.3 V, 5 V
3.465 V
3.6 V
3.63 V
5 V
5.25 V
5.5 V
35 V
64 V
67 V
0 V
1.62 V
1.71 V
1.8 V
1.8 V, 3.3 V
2.048 V
2.3 V
2.5 V, 3.3 V, 5 V, 12 V
2.9 V
3 V
3.135 V
3.3 V
3.3 V, 5 V
3.6 V
5 V
5.5 V
9 V
15 V
30 V
64 V
0 C
- 55 C
- 40 C
- 25 C
- 20 C
+ 65 C
+ 70 C
+ 85 C
+ 100 C
+ 110 C
+ 125 C
+ 150 C
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube