ADAU1850BCBZRL

Analog Devices
584-ADAU1850BCBZRL
ADAU1850BCBZRL

Mfr.:

Description:
Interface - CODECs 28-Bump Wafer Level Chip Scale Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$12.14 $60,700.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Low Power CODECs
Audio CODEC, Low Power
24 bit
768 kHz
I2C, SPI, UART
3 ADC
1 DAC
1.8 V, 3.63 V
1.62 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-28
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-ADAU1850EBZ
Operating Supply Voltage: 1.8 V, 1.62 V to 3.63 V
Product Type: CODECs
SNR - Signal to Noise Ratio: 101 dB, 102 dB, 104 dB, 106 dB, 110 dB
Factory Pack Quantity: 5000
Subcategory: Interface ICs
THD plus Noise: - 78 dBFS, - 95 dBFS, - 96 dBFS, - 96 dBV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99