ADP5588ACPZ-R7

Analog Devices
584-ADP5588ACPZ-R7
ADP5588ACPZ-R7

Mfr.:

Description:
Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.84 $5.84
$4.07 $40.70
$3.79 $94.75
$3.33 $333.00
$3.16 $790.00
$2.83 $1,415.00
$2.39 $2,390.00
Full Reel (Order in multiples of 1500)
$2.39 $3,585.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
ADP5588
SMD/SMT
LFCSP-24
I2C, Serial
18 I/O
With Interrupt
1.7 V
3 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Without ESD Protection
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Logic Family: ADP5588
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3 V
Output Type: Open Drain
Product Type: I/O Expanders
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Unit Weight: 20.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.