Interface IC's NXP Interface - I/O Expanders

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 8bit I2C/SMBus IO Expander w/Interrupt 72,405In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCAL6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16bit IO Expander Low Voltage VFBGA 4,987In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCA6416 SMD/SMT VFBGA-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors Interface - I/O Expanders 8b I2C/SMBus IO Port I2C Fixed Address 6,360In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCA9554C SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16b I2C BUS INTERUPT 4,820In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCAL9539A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8B I2C FAST P-P GPIO W/INTERRUPT-INTERNA 3,611In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HUQFN32 package 18,900In Stock
Min.: 1
Mult.: 1
Reel: 500

PCAL6524 SMD/SMT HUQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 800 mV 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders I2C/SMBUS 16BIT GPIO 35,676In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCA9555 SMD/SMT HVQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16b I2C BUS INTERUPT 24,993In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCAL6416A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 40BT I2C FM+TPGPIO IN-RS-PU OE 6,600In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCA9698 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 40BIT I2C FMTP GPIO INT RST OE 8,084In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCA9506 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8bit I2C/SMBus IO Expander w/Interrupt 88,454In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCAL6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders I2C/SMBUS 4BIT GPIO 37,285In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCA9536 SMD/SMT TSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 14-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN24 package 2,958In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 85 C Reel, Cut Tape 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-busSMBus Low Voltage 41,576In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCAL6416A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in HWQFN24 package 7,511In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCA6416 SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN24 package 3,076In Stock
Min.: 1
Mult.: 1
Reel: 5,000

PCAL6416A SMD/SMT X2QFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 14-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN24 package 5,388In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape 2 kV
NXP Semiconductors Interface - I/O Expanders EXPNDBL 5-CH I2C HUB 2,618In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCA9518A SMD/SMT TSSOP-20 I2C, Serial, SMBus 5 I/O Without Interrupt 3.3 V 3.3 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-BIT I2C FM TP GPIO INT PU 8,873In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-BITI/O EXPDR 1,898In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCA9502BS SMD/SMT HVQFN-24 I2C, Serial 8 I/O With Interrupt 2.3 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16bit I2C IO Port 10,870In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCA9535A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN16 package 6,765In Stock
Min.: 1
Mult.: 1
Reel: 5,000

PCAL6408A SMD/SMT X2QFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8BIT I2C FMQB GPIO PU2K EEPROM 1,609In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCA9500 SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8BIT I2C 6,807In Stock
2,000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

PCA9501 SMD/SMT TSSOP-20 I2C, Serial, SMBus 8 I/O With Interrupt 2.5 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8it I SqrC-bus/SMBus low power I/O port 9,713In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCAL9538A SMD/SMT HVQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV