MAX17841BGUE/V+

Analog Devices / Maxim Integrated
700-MAX17841BGUE/V+
MAX17841BGUE/V+

Mfr.:

Description:
Interface - Specialised Automotive SPI Communication Interface (

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,674

Stock:
7,674 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.52 $12.52
$10.18 $101.80
$9.71 $242.75
$8.43 $809.28
$8.05 $2,318.40
$7.34 $4,227.84
$6.42 $6,779.52
2,592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.52
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17841BGUE/V+T
Analog Devices / Maxim Integrated
Battery Management Automotive SPI Communication Interface (

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
SPI
5.5 V
3.1 V
4 mA
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
AEC-Q100
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Rate: 2 Mb/s
Interface Type: SPI, UART
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Tube
Pd - Power Dissipation: 889 mW
Product: Communication Interface ICs
Product Type: Interface - Specialized
Series: MAX17841B
Factory Pack Quantity: 96
Subcategory: Interface ICs
Part # Aliases: MAX17841
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX17841B Auto SPI Communication Interface (ASCI)

Analog Devices Inc. MAX17841B Automotive SPI Communication Interface (ASCI) combines an SPI port with a universal asynchronous receiver transmitter (UART) designed to interface with ADI battery management devices. The UART can be configured to automatically implement Manchester encoding / decoding, message framing, parity, wake-up, and keep-alive signaling as required for Analog Devices’ battery management UART protocol. The UART features programmable baud rates of 0.5Mbps, 1Mbps, or 2Mbps and supports single-ended or differential signaling. The UART contains a 28-byte transmit buffer and a 62-byte receive buffer with host-configurable interrupt events for host efficiency.