ROHM Semiconductor Interface - Specialised

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
ROHM Semiconductor Interface - Specialised IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit 5,000In Stock
Min.: 1
Mult.: 1
: 2,500

Monolithic IC 5.5 V 4.5 V 2.5 mA - 20 C + 80 C SMD/SMT SSOP-B16
ROHM Semiconductor Interface - Specialised CXPI Transceiver for Automotive 935In Stock
Min.: 1
Mult.: 1
: 2,500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V AEC-Q100
ROHM Semiconductor Interface - Specialised IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 6,847In Stock
Min.: 1
Mult.: 1
: 2,500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
ROHM Semiconductor Interface - Specialised 24bit Clklss Trnsmtr 2.3-3.6V VQFP48 Non-Stocked Lead-Time 17 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

Clockless Link Interface LSI 3.6 V 2.3 V - 40 C + 85 C SMD/SMT VQFP-48
ROHM Semiconductor Interface - Specialised 24bit Clklss Rcvr 2.3-3.6V VQFP48 Non-Stocked Lead-Time 17 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

Clockless Link Interface LSI 3.6 V 2.3 V - 40 C + 85 C SMD/SMT VQFP-48
ROHM Semiconductor Interface - Specialised SERIAL IN/PARALLEL OUT DRIVER Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Non-Inverting 5.5 V 4.5 V 100 uA - 30 C + 85 C SMD/SMT HSOP-25