TCA8418EYFPR

Texas Instruments
595-TCA8418EYFPR
TCA8418EYFPR

Mfr.:

Description:
Interface - Specialised I2C CONTROLLED KEYPA D SCAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,720

Stock:
2,720 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.83 $1.83
$1.35 $13.50
$1.22 $30.50
$1.09 $109.00
$1.02 $255.00
$0.988 $494.00
$0.956 $956.00
Full Reel (Order in multiples of 3000)
$0.899 $2,697.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
3.6 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-25
Brand: Texas Instruments
Development Kit: TCA8418E-EVM
Operating Supply Voltage: 1.65 V to 3.6 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: TCA8418E
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TCA8418E Keypad Scan IC

Texas Instruments TCA8418E Keypad Scan IC features integrated ESD protection and can operate from 1.65V to 3.6V. The TI TCA8418E keypad IC has 18 general-purpose inputs / outputs (GPIO) that can be used to support up to 80 keys via the I²C interface. The TCA8418E key controller includes an oscillator that debounces at 50µs and maintains a 10-byte FIFO of key-press and release events that can store up to 10 keys with overflow wrap capability. This TI keypad IC is ideal for use in a variety of applications, including smart phones, PDAs, GPS devices, MP3 players, and digital cameras.