TSSOP-24 Interface - Specialised

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 4,068In Stock
17,546On Order
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
NXP Semiconductors Interface - Specialised 16BIT SPI 18V GPI 2,197In Stock
Min.: 1
Mult.: 1
: 2,500

SPI 16-bit GPI 5.5 V 2.3 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
NXP Semiconductors Interface - Specialised 18V TOLERANT SPI 16B GPI W/MASKABLE INT 1,950In Stock
Min.: 1
Mult.: 1
: 2,500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
NXP Semiconductors Interface - Specialised 16B 3V THRES SPI 18V GPI INT - 40 +125 765In Stock
Min.: 1
Mult.: 1
: 2,500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24 AEC-Q100
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 870In Stock
15,000Expected 29/01/2027
Min.: 1
Mult.: 1
: 2,500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV