PCI12000C-I/ZUX

Microchip Technology
579-PCI12000CIZUX
PCI12000C-I/ZUX

Mfr.:

Description:
PCI Interface IC PCIe Switch 2 downstream ports

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160
Can Dispatch Immediately
On Order:
168
Expected 24/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.52 $12.52

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PCI Interface IC
I/O Expansion Switch - PCIe
25 MHz
3 Lane
3 Port
- 40 C
+ 85 C
SMD/SMT
VQFN-72
Tray
Brand: Microchip Technology
Development Kit: EVB-PCI12000
Interface Type: SPI, UART
Moisture Sensitive: Yes
Product Type: PCI Interface IC
Factory Pack Quantity: 168
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PCI12000C 3-Port PCIe Switch

Microchip Technology PCI12000C 3-Port PCIe Switch is a compact, single‑chip, three‑port PCIe switch that incorporates integrated programmable I/O. The Microchip PCI12000C features PCIe physical interfaces that provide one 2‑lane (2×8GT/s) upstream port and two 1‑lane (1×8GT/s) downstream ports, offering a maximum line rate of 8GT/s. Designed to meet increasing bandwidth demands in embedded PCIe subsystems, the device allows the upstream PCIe link to operate over one or multiple lanes for optimal system‑level flexibility. Internally, the switch implements a fully compliant PCIe architecture spanning the external physical interfaces, switch fabric, and endpoint controllers.