1 Mb/s RS-232 Interface IC

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3-5.5V RS232 MultiCh A 595-SN75C3243PW A A 595-SN75C3243PW 612In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-28 SN75C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDWR 342In Stock
Min.: 1
Mult.: 1

SOIC-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr 821In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV SHTDWN COM 708In Stock
Min.: 1
Mult.: 1

SSOP-28 ICL3237 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232DW 318In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Line Recei ver 1,532In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-14 SN75189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Receiver ALT 59 ALT 595-SN75C189DR 2,266In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-14 SN75C189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 1Mbps RS-232 2,009In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SOT-23-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 2,977In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SOT-23-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237EIDB 6,449In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237ECDB 2,412In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 1 Mbit/s Line Driver/Receiver A 5 A 595-SN65C3221EDB 1,732In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 SN65C3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDB 2,860In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Line Recei ver A 595-SN75189D A 595-SN75189D 5,531In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-14 SN75189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V RS232 A 595-S N75C3221PW A 595-SN A 595-SN75C3221PW 3,712In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 SN75C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-SN75C322 2DW A 595-SN75C3222 A 595-SN75C3222DW 1,113In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-20 SN75C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN75C3232EDW 852In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-16 SN75C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 1.65- to 5.5-V 1Mbps RS-232 line driver/ A 595-TRS3122ERGET 4,491In Stock
Min.: 1
Mult.: 1
: 3,000

VQFN-24 TRS3122E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 1.65 V SMD/SMT 1.9 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2Tx/2Rx LV LP RS232 Transceiver A 595-TR A 595-TRS3122ERGER 855In Stock
Min.: 1
Mult.: 1
: 250

VQFN-24 TRS3122E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 1.65 V SMD/SMT 1.9 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3227EIDB 4,681In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 TRS3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv A 595-TRSF3221EIPW 3,613In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr A A 595-TRSF3223EIPW 686In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MULTICHANNEL RS232 LINE DRVR/RCVR 3,109In Stock
Min.: 1
Mult.: 1
: 3,000

VQFN-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr A 595-TRSF3232ECD 3,965In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr 1,367In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel