Transceiver 2 Driver RS-232 Interface IC

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Compa t Line Drv/Rcvr 1,604In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-20 SN65C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V Multi Ch RS232 Compat Drvr A A 595-SN75C3223EDB 734In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-20 SN75C3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 140In Stock
Min.: 1
Mult.: 1

SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 128In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 2 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 139In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC Dual EIA-232 Driver/ Receiver ALT 595-MA ALT 595-MAX232N 702In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset 62In Stock
Min.: 1
Mult.: 1

SSOP-20 MAX3320T Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver 1In Stock
Min.: 1
Mult.: 1

SOIC-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 76In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 50In Stock
Min.: 1
Mult.: 1

SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 15In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 34In Stock
Min.: 1
Mult.: 1

SO-Wide-16 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 196In Stock
Min.: 1
Mult.: 1

PDIP-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 6 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 21In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 83In Stock
Min.: 1
Mult.: 1

PDIP-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 12 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 220In Stock
Min.: 1
Mult.: 1

SSOP-20 MAX3224 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 1,190In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS 613In Stock
Min.: 1
Mult.: 1
: 1,000

SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS 547In Stock
Min.: 1
Mult.: 1

SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in 110In Stock
Min.: 1
Mult.: 1

SSOP-20 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 350 uA - 40 C + 85 C 10 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232IDBR 722In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 83In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX3225 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection AEC-Q100 Tube
Texas Instruments RS-232 Interface IC Multichannel RS-232 Line Drv/Rcvr A 595- A 595-MAX3222ECDW 1,458In Stock
Min.: 1
Mult.: 1

SOIC-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232DW 318In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 70In Stock
Min.: 1
Mult.: 1

PDIP-14 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V Through Hole 1 mA - 40 C + 85 C Without ESD Protection Tube