RS-232 Interface IC

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 9,033In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST3232C 400 kb/s 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 5,731In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ST3232EB 250 kb/s 5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 9,260In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST3232EB 250 kb/s 5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 5,838In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST3232EC 250 kb/s 5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 5Drvr/3Rcvr 1,453In Stock
Min.: 1
Mult.: 1
: 1,350

SSOP-28 ST3237EB 1 Mb/s 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 1,560In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST232C Transceiver 220 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 172In Stock
7,500Expected 02/07/2026
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ST3232B 400 kb/s 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 6In Stock
12,500On Order
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ST3232C 400 kb/s 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr
7,469Expected 19/01/2027
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ST3232EC 250 kb/s 5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr
2,167Expected 01/08/2026
Min.: 1
Mult.: 1
: 1,350

SSOP-28 ST3241EB 250 kb/s 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down
2,470Expected 07/09/2026
Min.: 1
Mult.: 1
: 2,500

TSSOP-28 ST3243EB 400 kb/s 5.5 V 3 V SMD/SMT 10 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

TSSOP-28 ST3243EC Transceiver SMD/SMT 0 C + 70 C Reel