+ 85 C RS-232 Interface IC

Results: 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C.
192In Stock
$6.68
$5.12
$4.66
$4.31
Min.: 1
Mult.: 1
SOIC-24 ADM208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
589In Stock
$3.83
$2.89
$2.50
$2.39
Min.: 1
Mult.: 1
TSSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver
62In Stock
$24.18
$19.64
$17.56
$17.05
Min.: 1
Mult.: 1
PDIP-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 500 uA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
69In Stock
$17.00
$14.24
$12.23
$11.55
Min.: 1
Mult.: 1
PDIP-18 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
92In Stock
$17.58
$13.94
$13.02
$11.93
Min.: 1
Mult.: 1
PDIP-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 2 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
139In Stock
$14.66
$11.56
$10.38
$9.25
Min.: 1
Mult.: 1
TSSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
146In Stock
$9.66
$7.52
$6.89
$6.39
Min.: 1
Mult.: 1
PDIP-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
60In Stock
$19.60
$15.61
$13.09
$13.08
Min.: 1
Mult.: 1
SSOP-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN
130In Stock
$10.85
$8.44
$7.83
$7.17
Min.: 1
Mult.: 1
PDIP-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in
106In Stock
$14.65
$11.57
$10.48
$9.87
Min.: 1
Mult.: 1
SO-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 350 uA - 40 C + 85 C 10 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
60In Stock
$18.73
$14.85
$13.86
$12.80
Min.: 1
Mult.: 1
SOIC-24 MAX206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
64In Stock
$18.21
$14.48
$12.49
$12.25
Min.: 1
Mult.: 1
PDIP-14 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V Through Hole 1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
120In Stock
$11.81
$9.26
$8.63
$7.58
Min.: 1
Mult.: 1
TSSOP-20 MAX3224 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /5R 15KV E-DWN IND 739In Stock
Cut Tape
$3.07
$2.29
$2.15
$1.93
Reel
$1.70
Min.: 1
Mult.: 1
: 1,000
SSOP-28 ICL3244 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV PWR-DWN IND 935In Stock
$2.56
$1.90
$1.73
$1.55
Min.: 1
Mult.: 1
SSOP-28 ICL3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX211CDW 937In Stock
Cut Tape
$2.47
$1.84
$1.68
$1.51
Reel
$1.27
Min.: 1
Mult.: 1
: 1,000
SOIC-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232DW 318In Stock
Cut Tape
$5.10
$3.84
$3.53
$3.19
Reel
$2.39
Min.: 1
Mult.: 1
: 2,000
SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Diodes Incorporated RS-232 Interface IC Multi RS-232 3 DRVR 5 RCVR 120kBit 3,839In Stock
Cut Tape
$0.49
$0.335
$0.291
$0.261
Reel
$0.204
Min.: 1
Mult.: 1
: 4,000
TSSOP-20 AZ75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex SMD/SMT 30 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 500kbps RS-232 4,961In Stock
Cut Tape
$1.46
$1.07
$0.968
$0.858
Reel
$0.70
Min.: 1
Mult.: 1
: 5,000
VSSOP-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Line Drivers/Receivers Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 1Mbps RS-232 1,535In Stock
Cut Tape
$2.19
$1.62
$1.47
$1.31
Reel
$1.14
Min.: 1
Mult.: 1
: 3,000
SOT-23-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Line Drivers/Receivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 2,965In Stock
Cut Tape
$1.91
$1.41
$1.28
$1.14
Reel
$0.957
Min.: 1
Mult.: 1
: 3,000
SOT-23-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Line Drivers/Receivers Reel, Cut Tape
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
8,618In Stock
Cut Tape
$4.63
$3.49
$3.21
$2.90
$2.80
Reel
$2.37
Min.: 1
Mult.: 1
: 1,000
SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
16,297In Stock
$7.06
$5.43
$4.65
$4.47
Min.: 1
Mult.: 1
DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int
3,090In Stock
$22.93
$18.26
$16.76
$15.78
Min.: 1
Mult.: 1
QFN-38 LTC2872 Transceiver 20 Mb/s 4 Driver 4 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 5.5 mA - 40 C + 85 C 16 kV RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
3,886In Stock
Cut Tape
$7.49
$5.95
$5.56
$5.13
Reel
$4.44
Min.: 1
Mult.: 1
: 2,500
SO-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel