SMD/SMT RS-232 Interface IC

Results: 1,837
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC RS-232 Xceiver A 595 -TRS3386EIPW A 595- A 595-TRS3386EIPW 8,088In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDW 5,948In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 8,259In Stock
Min.: 1
Mult.: 1
Max.: 858

SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 2,807In Stock
Min.: 1
Mult.: 1

SOIC-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 4,386In Stock
Min.: 1
Mult.: 1

SSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 2,403In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 27,190In Stock
Min.: 1
Mult.: 1
: 1,500

SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Multichannel RS-232 compatible line driv 1,966In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

TSSOP-28 TRSF3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran 11,459In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 200 uA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 18,590In Stock
Min.: 1
Mult.: 1
Max.: 1,911

DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA - 40 C + 85 C 10 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 3,104In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500

SO-Narrow-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 2,168In Stock
Min.: 1
Mult.: 1

TQFN-EP-20 MAX3223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232D 7,310In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Transceiver w / Split Supply Pin 3,022In Stock
Min.: 1
Mult.: 1
: 3,000

VQFN-32 TRS3253E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A, Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown 2,396In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-20 MAX3218 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3 V 3 V SMD/SMT 3 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 3,115In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-20 MAX3224 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 18,185In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

TSSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V TO 3.6V S/P TRANS I.C. 5,911In Stock
2,802On Order
Min.: 1
Mult.: 1

TSSOP-24 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 3,420In Stock
Min.: 1
Mult.: 1

TQFN-EP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications 1,644In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX3322E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 5,054In Stock
Min.: 1
Mult.: 1
: 1,000

SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 23,636In Stock
600On Order
Min.: 1
Mult.: 1
: 1,000

TSSOP-24 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-232 Interface IC Multichannel RS-232 compatible line driv 10,219In Stock
Min.: 1
Mult.: 1
: 5,000

VQFN-32 TRSF3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 4,232In Stock
Min.: 1
Mult.: 1
: 2,500

SO-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 2,152In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel