MaxLinear RS-232 Interface IC

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C 1,866In Stock
Min.: 1
Mult.: 1
: 1,500

SSOP-28 SP213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 460KBPS 4DRVR/5RCVR RS-232 0-70C 2In Stock
3,000Expected 02/06/2026
Min.: 1
Mult.: 1
: 1,500

SSOP-28 SP213E Transceiver 460 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp 0C to 70C 23In Stock
1,176On Order
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA 0 C + 70 C 2 kV Tube
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 1,462In Stock
5,000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 931In Stock
1,500Expected 21/12/2026
Min.: 1
Mult.: 1
: 1,500

SOIC-Wide-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp -40C to 85C 27In Stock
735Expected 02/06/2026
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C 2 kV Tube

MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 -40-85C 572In Stock
2,500Expected 21/12/2026
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp -40C to 85C 786In Stock
833Expected 02/06/2026
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C 742In Stock
1,500Expected 21/12/2026
Min.: 1
Mult.: 1
: 1,500

SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 1,481In Stock
1,500Expected 27/10/2026
Min.: 1
Mult.: 1
: 1,500

SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp -40C to 85C 531In Stock
Min.: 1
Mult.: 1

TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 208In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,500

SSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp 0C to 70C 208In Stock
Min.: 1
Mult.: 1

TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr -40C to 85C 215In Stock
5,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3220E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC Intelligent RS-232 Transceiver 23In Stock
1,500Expected 02/06/2026
Min.: 1
Mult.: 1
: 1,500

SSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC Intelligent 3-5.5V RS-232 Xcvr 39In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 16In Stock
2,500Expected 18/05/2027
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 1,652In Stock
Min.: 1
Mult.: 1
: 1,500

SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 487In Stock
1,500Expected 18/05/2027
Min.: 1
Mult.: 1
: 1,500

SOIC-18 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 581In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 35In Stock
12,500Expected 15/09/2026
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 SP3223EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 250 kbps temp 0C to 70C 17In Stock
2,058Expected 22/07/2026
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 2,194In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 1,832In Stock
5,000Expected 18/05/2027
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 68In Stock
3,000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1,500

SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel