MAX3221 Series RS-232 Interface IC

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V Sgl Ch RS-232
3,957In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 1-Channel RS-232 A 5 95-MAX3221IDB A 595 A 595-MAX3221IDB 2,320In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 1-Channel RS-232 A 5 95-MAX3221IPW A 595 A 595-MAX3221IPW 23,244In Stock
36,000Expected 03/06/2027
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 1-Channel RS-232 A 5 95-MAX3221CDB A 595 A 595-MAX3221CDB 8,239In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221CPWR
3,635In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221IPWR
3,677In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221CDBR
301In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 1-Channel RS-232 A 5 95-MAX3221CPW A 595 A 595-MAX3221CPW 137In Stock
26,000On Order
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221CPWR
1,141In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221IDBR
461In Stock
2,000Expected 11/01/2027
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221IDBR
3,460On Order
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V Sgl Ch RS-232 A 595- A 595-MAX3221MDBREP
Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SSOP-16 MAX3221 250 kb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C Reel