Interface IC's RS-485 Interface IC

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 23In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC Low-Power Diff Line Driver/Receiver ALT ALT 595-SN65LBC179ADR 2,125In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65LBC179A 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 210In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver 175In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1471D A A 595-SN65HVD1471D 588In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-485 Interface IC 8LD SOIC IEC6100 ,-40+85, 3V RS-485 HIGH VOD TRANS 1/2 DUPL 10MBPS FL 1,161In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA78815 10 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex 29In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver 190In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C 35 kV Tube
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN65176BDR 611In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1419DT 543In Stock
5,000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 THVD1419 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2.4 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Iso RS485 Tran 12In Stock
1,000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-28 LTC1535 13 mA Reel, Cut Tape, MouseReel
Renesas / Intersil RS-485 Interface IC IEC-6100 RS-485 HI VOD TRANS 1/2 DUPLEX 5V 10MBPS 8MSOP IND(-40 TO 85C) 1,904In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 RAA78815 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 274In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Texas Instruments RS-485 Interface IC Quad LP Diff 127In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN65LBC174 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 289In Stock
714Expected 29/04/2026
Min.: 1
Mult.: 1

SMD/SMT LFCSP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tray
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection 66In Stock
138Expected 06/03/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14945 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 6.3 mA - 40 C + 85 C 30 kV Tube
Texas Instruments RS-485 Interface IC Diff Line Driver 53In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA 0 C + 70 C ESD Protection Tube

Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71DGK A 595-SN65 A 595-SN65HVD71DGK 935In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 30-V Fault-Protected RS-485 Xcvr 93In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD12D 4In Stock
12,430Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DLR 6In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Carrier Detect & Rc 129In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1482 Transceiver 4 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 580 uA 0 C + 70 C 15 kV Tube
Analog Devices RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 131In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 5In Stock
100Expected 20/04/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DL 180In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Reel, Cut Tape, MouseReel