CA RS-485 Interface IC

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71DR A 595-SN65H A 595-SN65HVD71DR 486In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC LP Diff Pairs 399In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485 Interface IC Triple Diff Bus Tran sceiver A 595-SN75A A 595-SN75ALS171ADWR 115In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 SN75ALS171A Transceiver 20 Mb/s 3 Driver 3 Receiver Half Duplex 5.25 V 4.75 V 90 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver 2,498In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT uMAX-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 147In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-485 Interface IC Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection 67In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ADM3095E Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 90 mA - 55 C + 125 C 30 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 2,137In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 139In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA 0 C + 70 C 52 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 230In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT MSOP-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 166In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD23 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 11 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD06DR 321In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN75HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver 2,276In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TDFN-EP-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 20Mbps RS485 Trans w/ Int Switchable Ter 249In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 LTC2861 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 660 uA 0 C + 70 C 15 kV Tube
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 140In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD21 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD70DGSR A A 595-SN65HVD70DGSR 304In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD70 - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 5kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection 744In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-Wide-16 MAX14948 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 6.3 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 119In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 232In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 85 C 52 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers 421In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN65176BDR 1,978In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V RS485 276In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 74In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 515In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 227In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 ADM3066E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection 86In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ADM3095E Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 90 mA - 40 C + 85 C 30 kV Tube