High Speed RS-485 Interface IC

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs 449In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1519 Receiver 65 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA - 40 C + 85 C 4 kV Tube
STMicroelectronics RS-485 Interface IC High-speed 3.3V / 5V RS485 trans +- 12 kV IEC 61000-4-2 contact ESD protect 2,871In Stock
2,500Expected 27/07/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs 771In Stock
250Expected 10/07/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1518 Receiver 65 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs 749In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1519 Receiver 80 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans 182In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1686 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans 242In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1686 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver +- 12 kV IEC 61000-4-2 ESD protection 3,409In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8 Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C Reel, Cut Tape
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran 216In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran 1,643In Stock
1,550On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs 62In Stock
50Expected 29/06/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1518 Receiver 52 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans 91In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 LTC1687 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans 55In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 LTC1687 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube